MOSFET Modules

 MOSFET Modules
MOSFET Modules are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many MOSFET Modules manufacturers including Infineon, IXYS, Microchip, onsemi, Vishay, Wolfspeed & more. Please view our large selection of MOSFET Modules below.
Results: 823
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Microchip Technology MOSFET Modules PM-MOSFET-SIC-BL3 3In Stock
₹28,508.18
Min.: 1
Mult.: 1
SiC Press Fit N-Channel 1.2 kV 79 A 31 mOhms - 10 V, + 23 V 2.8 V - 55 C + 175 C 310 W
IXYS MOSFET Modules HiperFET Pwr MOSFET 70V, 340A 460In Stock
470Expected 19-04-2027
₹6,653.41
₹5,779.21
₹5,151.52
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 70 V 340 A 4 mOhms - 20 V, + 20 V 4 V - 55 C + 150 C 700 W IXFN340N07 Tube
IXYS MOSFET Modules MBLOC 150V 400A N-CH X4CLASS 348In Stock
₹5,200.24
₹4,280.19
₹4,136.88
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 150 V 400 A 2.35 mOhms - 20 V, + 20 V 4.5 V - 55 C + 175 C 830 W X4-Class Tube
Wolfspeed MOSFET Modules SiC, Module, 21mohm, 1200V, 33.8 mm, FM3, Six-Pack, Industrial, Gen 3, Pre-Applied TIM 25In Stock
₹15,153.60
₹14,399.79
Min.: 1
Mult.: 1
SiC Screw Mount 47.62 mm x 33.5 mm N-Channel 1.2 kV 51 A 21 mOhms - 4 V, + 15 V 3.6 V - 40 C + 150 C WolfPACK Tray
IXYS MOSFET Modules 500V 112A 0.039Ohm PolarP3 Power MOSFET 414In Stock
₹4,833.37
₹3,634.34
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 112 A 39 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 1.5 kW IXFN132N50 Tube
STMicroelectronics MOSFET Modules N-channel 650 V, 0.012 Ohm typ., 143 A MDmesh M5 Power MOSFET in an ISOTOP packa 760In Stock
₹3,169.06
₹2,279.58
₹2,170.67
Min.: 1
Mult.: 1
Si Screw Mount ISOTOP 650 V 143 A 15 mOhms - 25 V, + 25 V - 55 C + 150 C Mdmesh M5 Bulk
IXYS MOSFET Modules 650V/145A Ultra Junction X2-Class 851In Stock
₹6,081.12
₹4,818.08
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 650 V 145 A 17 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 1.04 mW 650V Ultra Junction X2 Tube
IXYS MOSFET Modules 600V 48A 1,413In Stock
₹3,467.15
₹2,505.06
₹2,365.57
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 40 A 140 mOhms - 30 V, + 30 V - 55 C + 150 C 625 W IXFN48N60 Tube
IXYS MOSFET Modules 32 Amps 1200V 546In Stock
₹8,265.17
₹6,992.57
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 32 A 310 mOhms - 30 V, + 30 V 6.5 V - 55 C + 150 C 1 kW HiPerFET Tube
IXYS MOSFET Modules MBLOC 150V 400A N-CH X3CLASS 525In Stock
₹5,252.79
₹4,201.85
₹4,027.01
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 150 V 400 A 2.5 mOhms - 20 V, + 20 V 2.5 V - 55 C + 150 C 695 W Tube
IXYS MOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET 4,310In Stock
₹3,839.75
₹2,928.30
Min.: 1
Mult.: 1
Si Screw Mount SOT-227B-4 N-Channel 40 V 600 A 1.3 mOhms - 20 V, + 20 V 3.5 V - 55 C + 175 C 940 W IXTN600N04 Tube
IXYS MOSFET Modules 360 Amps 100V 1,567In Stock
₹3,262.69
₹2,229.90
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 360 A 2.6 mOhms - 20 V, + 20 V 2.5 V - 55 C + 175 C 830 W IXFN360N10 Tube
ROHM Semiconductor MOSFET Modules 1700V Vdss; 250A Id SiC Pwr Module 44In Stock
Cut Tape
₹1,08,997.76
Reel
₹1,08,997.76
Min.: 1
Mult.: 1
: 4
SiC Screw Mount Module N-Channel 2 Channel 1.7 kV 250 A - 6 V, + 22 V 4 V - 40 C + 150 C 1.8 kW BSMx Reel, Cut Tape
Wolfspeed MOSFET Modules SiC, Module, 32mohm, 1200V, 33.8 mm, FM3, Six-Pack, Industrial, Gen 3, Pre-Applied TIM 41In Stock
₹12,256.83
₹11,205.89
Min.: 1
Mult.: 1
SiC Screw Mount N-Channel 1.2 kV 40 A 32 mOhms - 4 V, + 15 V 3.6 V - 40 C + 150 C WolfPACK Tray
IXYS MOSFET Modules MBLOC 200V 300A N-CH X3CLASS 558In Stock
₹4,918.40
₹4,027.01
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 300 A 3.5 mOhms - 20 V, + 20 V 4.5 V - 55 C + 150 C 695 W Tube
IXYS MOSFET Modules 180 Amps 100V 0.008 Rds 449In Stock
₹5,795.46
₹4,926.04
₹4,131.15
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 180 A 8 mOhms - 20 V, + 20 V - 55 C + 150 C 600 W IXFN180N10 Tube
SemiQ MOSFET Modules SiC 1200V 80mohm MOSFET Full-Bridge Module 35In Stock
Cut Tape
₹4,326.05
₹3,690.71
Reel
₹3,690.71
₹3,086.90
Min.: 1
Mult.: 1
: 40
SiC Press Fit N-Channel 1.2 kV 27 A 77 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 119 W GCMX Reel, Cut Tape
Infineon Technologies MOSFET Modules EasyPACK module with CoolSiC Trench MOSFET 29In Stock
₹11,152.38
₹10,641.25
Min.: 1
Mult.: 1
SiC Press Fit 92 mm x 20 mm x 30 mm N-Channel 1.2 kV 100 A 11.3 mOhms - 10 V, + 20 V 4.5 V - 40 C + 150 C 20 mW Tray
Microchip Technology MOSFET Modules PM-MOSFET-5-SOT227 50In Stock
32Expected 03-11-2026
₹2,860.47
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 142 A 11 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules FREDFET MOS 5 200 V 11 mOhm SOT-227 23In Stock
₹7,840.01
₹7,838.10
₹6,991.62
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 175 A 11 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
IXYS MOSFET Modules Q3Class HiPerFET Pwr MOSFET 800V/49A 96In Stock
180Expected 15-03-2027
₹7,607.85
₹6,371.56
₹5,532.72
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 49 A 140 mOhms - 30 V, + 30 V - 55 C + 150 C 960 W IXFN62N80 Tube
IXYS MOSFET Modules PolarHV HiPerFETs 900V 56A 243In Stock
₹6,830.15
₹5,549.92
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 900 V 56 A 135 mOhms - 30 V, + 30 V 6.5 V - 55 C + 150 C 1 kW IXFN56N90 Tube
Wolfspeed MOSFET Modules 1B 6pack 33.8mm 39In Stock
₹11,841.23
₹10,757.80
Min.: 1
Mult.: 1
SiC Screw Mount N-Channel 1.2 kV 42 A 32 mOhms - 4 V, + 15 V 1.8 V - 40 C + 150 C 10 mW WolfPACK Tray
IXYS MOSFET Modules 1000V 44A SOT-227 Power MOSFET 113In Stock
₹6,457.55
₹5,609.15
₹4,940.37
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 44 A 125 mOhms - 30 V, + 30 V 3.5 V - 55 C + 150 C 830 W X-Class Tube
IXYS MOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET 188In Stock
₹5,494.51
₹3,708.86
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 55 V 550 A 1.3 mOhms - 20 V, + 20 V 4 V - 55 C + 175 C 940 W IXTN550N055 Tube