MOSFET Modules

Results: 327
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Microchip Technology MOSFET Modules PM-MOSFET-SIC-BL3 3In Stock
₹28,508.18
Min.: 1
Mult.: 1
SiC Press Fit N-Channel 1.2 kV 79 A 31 mOhms - 10 V, + 23 V 2.8 V - 55 C + 175 C 310 W
Microchip Technology MOSFET Modules MOSFET SIC 1200 V 17 mOhm TO-268 160In Stock
₹4,550.57
₹4,030.83
₹3,975.42
₹3,815.87
Min.: 1
Mult.: 1
SiC Screw Mount TO-268-3 N-Channel 1 Channel 1.2 kV 100 A 17.6 mOhms - 10 V, + 23 V 2.7 V - 55 C + 175 C 357 W Tube
Microchip Technology MOSFET Modules MOSFET Linear 500 V 52 A SOT-227 65In Stock
₹5,432.40
₹5,384.63
₹5,318.71
₹5,117.12
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 52 A 90 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 568 W Tube
Microchip Technology APT20M22JVR
Microchip Technology MOSFET Modules MOSFET MOS 5 200 V 22 mOhm SOT-227 400In Stock
₹2,929.26
₹2,925.43
₹2,722.89
₹2,696.14
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 97 A 22 mOhms - 30 V, + 30 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-5-SOT227 50In Stock
32Expected 03-11-2026
₹2,860.47
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 142 A 11 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules FREDFET MOS 5 200 V 11 mOhm SOT-227 23In Stock
₹7,840.01
₹7,838.10
₹6,991.62
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 175 A 11 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-SIC-D3 2In Stock
₹76,754.93
Min.: 1
Mult.: 1
SiC Screw Mount HV-D3 N-Channel 2 Channel 3.3 kV 295 A 7.8 mOhms 23 V 2.7 V - 40 C + 175 C 1.918 kW
Microchip Technology APTM100UM65SAG
Microchip Technology MOSFET Modules PM-MOSFET-7-SP6C Non-Stocked Lead-Time 20 Weeks
₹26,964.25
₹26,963.30
Min.: 1
Mult.: 1
Si Screw Mount SP6 N-Channel 1 kV 145 A 78 mOhms - 30 V, + 30 V 3 V - 40 C + 150 C 3.25 kW Tube
Microchip Technology APL602LG
Microchip Technology MOSFET Modules MOSFET Linear 600 V 49 A TO-264 63In Stock
₹5,559.47
₹5,356.93
₹5,175.40
₹5,171.58
₹4,514.27
Min.: 1
Mult.: 1
Si Tube
Microchip Technology APT50M50JFLL
Microchip Technology MOSFET Modules FREDFET MOS 7 500 V 50 mOhm SOT-227 27In Stock
₹6,220.61
₹5,372.21
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 500 V 71 A 50 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 595 W Tube
Microchip Technology MOSFET Modules MOSFET SIC 1200 V 80 mOhm SOT-227 31In Stock
₹2,750.60
₹2,353.15
₹2,351.24
₹2,074.17
₹2,073.22
Min.: 1
Mult.: 1
SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 37 A 100 mOhms - 10 V, + 25 V - 55 C + 175 C 200 W Tube
Microchip Technology MOSFET Modules MOSFET MOS 7 500 V 75 mOhm TO-247 MAX 25In Stock
₹2,013.03
₹1,778.95
₹1,752.20
₹1,746.47
Min.: 1
Mult.: 1
Si Screw Mount T-MAX-3 N-Channel 1 Channel 500 V 57 A 75 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 570 W Tube
Microchip Technology MOSFET Modules MOSFET MOS 5 300 V 40 mOhm SOT-227 9In Stock
₹3,430.84
₹2,963.65
₹2,856.65
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 300 V 70 A 40 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SBD-D3 3In Stock
₹94,006.58
Min.: 1
Mult.: 1
SiC Screw Mount HV-D3 N-Channel 2 Channel 3.3 kV 295 A 7.8 mOhms 23 V 2.7 V - 40 C + 175 C 1.918 kW
Microchip Technology MOSFET Modules PM-MOSFET-SIC-D3 3In Stock
₹48,255.34
Min.: 1
Mult.: 1
SiC Screw Mount HV-D3 N-Channel 2 Channel 3.3 kV 151 A 15.5 mOhms 23 V 2.7 V - 40 C + 175 C 1.013 kW
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SBD-D3 2In Stock
2Expected 06-11-2026
₹94,006.58
Min.: 1
Mult.: 1
SiC Screw Mount HV-D3 N-Channel 2 Channel 3.3 kV 295 A 7.8 mOhms 23 V 2.7 V - 40 C + 175 C 1.918 kW
Microchip Technology APT80M60J
Microchip Technology MOSFET Modules MOSFET MOS 8 600 V 80 A SOT-227 9In Stock
₹4,991.01
₹4,309.81
₹4,155.03
Min.: 1
Mult.: 1
Si Screw Mount - 30 V, + 30 V - 55 C + 150 C Tube
Microchip Technology MOSFET Modules PM-MOSFET-OTHER-SP3X 5In Stock
₹19,469.14
₹19,468.19
₹19,316.28
Min.: 1
Mult.: 1
Si 10 mOhms - 40 C + 125 C Tube
Microchip Technology MOSFET Modules PM-MOSFET-FREDFET-8-SP1 14In Stock
₹5,917.75
Min.: 1
Mult.: 1
Si Screw Mount SP1-12 N-Channel 25 A 130 mOhms - 30 V, + 30 V 3 V - 40 C + 100 C 208 W Tube
Microchip Technology APTM50HM65FT3G
Microchip Technology MOSFET Modules PM-MOSFET-FREDFET-7-SP3F 7In Stock
₹11,742.82
₹11,741.87
Min.: 1
Mult.: 1
Si Screw Mount - 30 V, + 30 V - 40 C + 125 C APTM50HM65FT Tube
Microchip Technology MOSFET Modules MOSFET MOS 7 500 V 38 mOhm SOT-227 280In Stock
₹7,489.38
₹7,417.73
₹7,335.56
₹6,335.26
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 88 A 38 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 694 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP6C 8In Stock
₹54,767.35
Min.: 1
Mult.: 1
SiC Screw Mount SP6 N-Channel 700 V 464 A 4.8 mOhms - 10 V, + 23 V 1.9 V - 40 C + 175 C 1.277 kW
Microchip Technology MSCSM170HRM075NG
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP6C 2In Stock
₹66,177.69
Min.: 1
Mult.: 1
SiC
Microchip Technology APT5010JFLL
Microchip Technology MOSFET Modules FREDFET MOS 7 500 V 100 mOhm SOT-227 677In Stock
₹3,844.53
₹3,535.94
Min.: 1
Mult.: 1
Si Screw Mount - 30 V, + 30 V - 55 C + 150 C Tube
Microchip Technology MOSFET Modules FREDFET MOS 8 1000 V 41 A SOT-227 102In Stock
49Expected 30-11-2026
₹5,871.89
₹5,869.02
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 42 A 180 mOhms - 30 V, + 30 V 2.5 V - 55 C + 150 C 960 W Tube