Dual Common Source MOSFET Modules

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging


onsemi MOSFET Modules PIM F2 900V 20MOHM FULL SIC VIENNA RECTIFIER 34In Stock
₹16,934.47
₹16,644.98
Min.: 1
Mult.: 1
SiC Press Fit N-Channel 900 V 149 A 14 mOhms - 8 V, + 18 V 4.3 V - 40 C + 150 C 352 W NXH020U90MNF2 Tray
Microchip Technology MOSFET Modules PM-MOSFET-SIC-BL3 Non-Stocked Lead-Time 20 Weeks
₹36,170.49
Min.: 2
Mult.: 1
SiC Screw Mount BL3 N-Channel 1.2 kV 150 A 16 mOhms - 10 V, + 23 V 1.8 V - 55 C + 175 C 560 W
Microchip Technology MOSFET Modules PM-MOSFET-SIC-BL1 Non-Stocked Lead-Time 20 Weeks
₹10,223.74
₹10,113.86
₹10,058.45
₹9,958.13
Min.: 7
Mult.: 1
SiC Screw Mount N-Channel 1.2 kV 79 A 31 mOhms - 10 V, + 23 V 1.8 V - 55 C + 175 C 310 W