TO-252-3 MOSFET Modules

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Packaging
IXYS MOSFET Modules DISCRETE SEMICONDUCTOR MODULES 2,224In Stock
Cut Tape
₹416.55
₹213.05
₹192.99
₹162.42
Reel
₹151.91
Min.: 1
Mult.: 1
: 2,500
Si Through Hole TO-252-3 N-Channel 500 V 800 mA 4.6 Ohms - 20 V, + 20 V - 4.5 V - 55 C + 150 C 60 W Reel, Cut Tape
IXYS MOSFET Modules IXTY01N100 TRL 2,461In Stock
Cut Tape
₹365.92
₹238.85
₹173.88
₹146.18
Reel
Min.: 1
Mult.: 1
: 2,500
Si SMD/SMT TO-252-3 N-Channel 1 kV 100 mA 80 Ohms - 20 V, + 20 V 2 V - 55 C + 150 C 25 W Reel, Cut Tape, MouseReel
IXYS MOSFET Modules TO252 500V 1.6A N-CH DEPL 1,465In Stock
Cut Tape
₹525.47
₹274.20
₹249.36
₹222.61
₹214.01
Reel
₹211.14
Min.: 1
Mult.: 1
: 2,500
Si SMD/SMT TO-252-3 N-Channel 500 V 1.6 A 2.3 Ohms - 20 V, + 20 V - 4.5 V - 55 C + 150 C 100 W Reel, Cut Tape, MouseReel
IXYS MOSFET Modules IXTY02N120P TRL Non-Stocked Lead-Time 19 Weeks
Cut Tape
₹360.19
₹235.03
₹171.02
₹143.31
Reel
₹132.80
Min.: 1
Mult.: 1
: 2,500
Si SMD/SMT TO-252-3 N-Channel 1.2 kV 200 mA 75 Ohms - 20 V, + 20 V 2 V - 55 C + 150 C 33 W Reel, Cut Tape
IXYS MOSFET Modules IXTY08N100D2 TRL Non-Stocked Lead-Time 25 Weeks
Reel
₹226.43
₹225.47
Min.: 2,500
Mult.: 2,500
: 2,500
Si SMD/SMT TO-252-3 N-Channel 1 kV 800 mA 21 Ohms - 20 V, + 20 V - 4 V - 55 C + 150 C 60 W Reel
IXYS MOSFET Modules IXTY08N100P TRL Non-Stocked Lead-Time 19 Weeks
Reel
₹203.50
₹199.68
Min.: 2,500
Mult.: 2,500
: 2,500
Si SMD/SMT TO-252-3 N-Channel 1 kV 800 mA 20 Ohms - 20 V, + 20 V 2 V - 55 C + 150 C 42 W Reel
IXYS MOSFET Modules DISCRETE Non-Stocked Lead-Time 24 Weeks
Reel
₹227.39
Min.: 2,500
Mult.: 2,500
: 2,500
Si SMD/SMT TO-252-3 P-Channel - 100 V - 18 A 120 mOhms - 15 V, + 15 V - 4.5 V - 55 C + 150 C 83 W Reel
IXYS MOSFET Modules IXTY1N100P TRL Non-Stocked Lead-Time 19 Weeks
Reel
₹150.95
₹146.18
Min.: 2,500
Mult.: 2,500
: 2,500
Si SMD/SMT TO-252-3 N-Channel 1 kV 1 A 15 Ohms - 20 V, + 20 V 2.5 V - 55 C + 150 C 50 W Reel
IXYS MOSFET Modules Disc Mosfet N-CH Std-Polar TO-252D Non-Stocked
Reel
₹201.59
Min.: 2,500
Mult.: 2,500
: 2,500
Si SMD/SMT TO-252-3 N-Channel - 55 C + 150 C Reel
IXYS MOSFET Modules IXTY1N80P TRL Non-Stocked Lead-Time 19 Weeks
Reel
₹158.60
₹151.91
Min.: 2,500
Mult.: 2,500
: 2,500
Si SMD/SMT TO-252-3 N-Channel 800 V 1 A 14 Ohms - 30 V, + 30 V 2 V - 55 C + 150 C 42 W Reel
IXYS MOSFET Modules IXTY1R6N100D2 TRL Non-Stocked Lead-Time 25 Weeks
Reel
₹211.14
Min.: 2,500
Mult.: 2,500
: 2,500
Si Through Hole TO-252-3 N-Channel 1 kV 1.6 A 10 Ohms - 20 V, + 20 V - 4.5 V - 55 C + 150 C 100 W Reel
IXYS MOSFET Modules IXTY26P10T TRL Non-Stocked Lead-Time 24 Weeks
Reel
₹239.81
Min.: 2,500
Mult.: 2,500
: 2,500
Si SMD/SMT TO-252-3 P-Channel - 100 V - 26 A 90 mOhms - 15 V, + 15 V - 4.5 V - 55 C + 150 C 150 W Reel
IXYS MOSFET Modules IXTY2N100P TRL Non-Stocked Lead-Time 21 Weeks
Cut Tape
₹547.44
₹359.23
₹267.51
₹224.52
Reel
₹201.59
Min.: 1
Mult.: 1
: 2,500
Si SMD/SMT TO-252-3 N-Channel 1 kV 2 A 7.5 Ohms - 20 V, + 20 V 2.5 V - 55 C + 150 C 86 W Reel, Cut Tape, MouseReel
IXYS MOSFET Modules TO252 50V 32A P-CH X2CLASS Non-Stocked Lead-Time 35 Weeks
Reel
₹219.74
Min.: 2,500
Mult.: 2,500
: 2,500
Si SMD/SMT TO-252-3 P-Channel - 50 V - 32 A 39 mOhms - 15 V, + 15 V - 4.5 V - 55 C + 150 C 83 W Reel
IXYS MOSFET Modules IXTY44N10T TRL Non-Stocked Lead-Time 22 Weeks
Reel
₹140.44
₹136.62
Min.: 2,500
Mult.: 2,500
: 2,500
Si SMD/SMT TO-252-3 N-Channel 100 V 44 A 30 mOhms - 20 V, + 20 V 2.5 V - 55 C + 175 C 130 W Reel
IXYS MOSFET Modules IXTY48P05T TRL Non-Stocked Lead-Time 33 Weeks
Reel
₹236.94
Min.: 2,500
Mult.: 2,500
: 2,500
Si SMD/SMT TO-252-3 P-Channel - 50 V - 48 A 30 mOhms - 15 V, + 15 V - 4.5 V - 55 C + 150 C 150 W Reel
IXYS MOSFET Modules IXTY64N055T TRL Non-Stocked Lead-Time 21 Weeks
Reel
₹219.74
Min.: 2,500
Mult.: 2,500
: 2,500
Si SMD/SMT TO-252-3 N-Channel 55 V 64 A 13 mOhms - 20 V, + 20 V 2 V - 55 C + 175 C 130 W Reel