Bulk SCR Modules

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Packaging
IXYS SCR Modules Bipolar Module - Thyristor ComPack 55In Stock
33Expected 30-11-2026
₹31,025.66
₹24,690.40
Min.: 1
Mult.: 1
MCMA 700 A 19 kA 1.6 kV 2 mA 1.16 V 300 mA 2 V 300 mA - 40 C + 125 C Screw Mount Si Bulk
Vishay Semiconductors SCR Modules 1200 Volt 230 Amp 44In Stock
₹5,869.02
₹4,764.58
₹4,564.90
Min.: 1
Mult.: 1
V-VSK.236..PbF 360 A 5.5 kA 1.2 kV 20 mA 1.46 V - 40 C + 150 C Screw Mount INT-A-PAK Si Bulk
Vishay Semiconductors SCR Modules 1200 Volt 60 Amp 890 Amp IFSM 69In Stock
₹4,306.94
₹3,672.56
₹3,249.32
Min.: 1
Mult.: 1
135 A 1.2 kA 1.2 kV 15 mA 1.7 V 200 mA 2.5 V 150 mA - 40 C + 125 C Screw Mount ADD-A-PAK Si Bulk
Vishay Semiconductors SCR Modules 1200 Volt 230 Amp 31In Stock
₹7,886.83
₹5,869.02
Min.: 1
Mult.: 1
V-VSK.236..PbF 360 A 5.5 kA 1.2 kV 20 mA 1.46 V - 40 C + 150 C Screw Mount INT-A-PAK Si Bulk
IXYS SCR Modules 37 Amps 800V 56In Stock
₹4,156.95
₹3,087.85
Min.: 1
Mult.: 1
VHFD37 31 A 800 V 300 uA 1.45 V 100 mA 1 V 65 mA - 40 C + 125 C Screw Mount V1-A-Pack Si Bulk
IXYS SCR Modules 39 Amps 800V 101In Stock
₹2,743.91
₹1,950.93
₹1,765.58
₹1,751.25
Min.: 1
Mult.: 1
VTO39 210 A 800 V 5 mA 1.6 V 50 mA 1.5 V 25 mA - 40 C + 125 C Screw Mount ECO-PAC 1 Si Bulk
IXYS R0929LC12A
IXYS SCR Modules 1200V Gate Thyristor 929A 5Vr 30w 6In Stock
₹48,987.18
₹41,151.94
Min.: 1
Mult.: 1
R0929 1.893 kA 9 kA 1.2 kV 70 mA 2.04 V 1 A 3 V 300 mA - 40 C + 125 C Clamp Mount TO-200AB Si Bulk
Vishay Semiconductors SCR Modules 1200 Volt 160 Amp 12In Stock
₹8,433.32
₹6,275.07
Min.: 1
Mult.: 1
VS-VSK.162..PbF 355 A 4.87 kA 1.2 kV 50 mA 1.54 V 200 mA 2.5 V 150 mA - 40 C + 130 C Screw Mount INT-A-PAK Si Bulk
Vishay Semiconductors SCR Modules 1200 Volt 105 Amp 2094 Amp ITSM 5In Stock
₹4,873.50
₹3,695.49
₹3,477.66
Min.: 1
Mult.: 1
165 A 2 kA 1.2 kV 15 mA 1.8 V 250 mA 2.5 V 150 mA - 40 C + 130 C Screw Mount ADD-A-PAK Si Bulk
Vishay Semiconductors SCR Modules 400 Volt 25 Amp 15In Stock
₹4,104.40
₹3,112.69
₹2,930.21
Min.: 1
Mult.: 1
VS-P100 357 A 400 V 10 mA 1.35 V 130 mA 2 V 60 mA - 40 C + 125 C Screw Mount PACE-PAK (D-19) Si Bulk
Vishay Semiconductors SCR Modules 600 Volt 25 Amp 4In Stock
₹4,881.14
₹3,439.44
Min.: 1
Mult.: 1
VS-P100 357 A 600 V 10 mA 1.35 V 130 mA 2 V 60 mA - 40 C + 125 C Screw Mount PACE-PAK (D-19) Si Bulk
Vishay Semiconductors SCR Modules 1200 Volt 165 Amp 3In Stock
₹6,141.31
₹4,743.56
₹4,464.58
Min.: 1
Mult.: 1
VS-VSK.166..PbF 260 A 4 kA 1.2 kV 20 mA 1.43 V - 40 C + 150 C Screw Mount INT-A-PAK Si Bulk
Vishay Semiconductors SCR Modules 1200 Volt 45 Amp 890 Amp IFSM 17In Stock
₹4,474.14
₹3,815.87
₹3,376.38
Min.: 1
Mult.: 1
100 A 850 A 1.2 kV 15 mA 1.81 V 200 mA 2.5 V 150 mA - 40 C + 125 C Screw Mount ADD-A-PAK Si Bulk
Vishay Semiconductors SCR Modules 1000 Volt 50 Amp 4In Stock
₹3,406.00
₹2,463.98
₹2,348.37
Min.: 1
Mult.: 1
80 A 1.31 kA 1 kV 100 uA 1.6 V 200 mA 2.5 V 100 mA - 40 C + 125 C Screw Mount D-55 Si Bulk
Vishay Semiconductors SCR Modules 400 Volt 50 Amp 10In Stock
₹3,254.09
₹2,655.06
₹2,358.88
Min.: 1
Mult.: 1
80 A 1.31 kA 400 V 100 uA 1.6 V 200 mA 2.5 V 100 mA - 40 C + 125 C Screw Mount D-55 Si Bulk
Vishay Semiconductors SCR Modules 800 Volt 165 Amp 6In Stock
₹6,973.46
₹5,386.55
₹5,380.81
Min.: 1
Mult.: 1
VS-VSK.166..PbF 260 A 4 kA 800 V 20 mA 1.43 V - 40 C + 150 C Screw Mount INT-A-PAK Si Bulk
Vishay Semiconductors SCR Modules 400 Volt 230 Amp 19In Stock
₹6,275.07
₹5,451.51
₹4,559.17
Min.: 1
Mult.: 1
V-VSK.236..PbF 360 A 5.5 kA 400 V 20 mA 1.46 V - 40 C + 150 C Screw Mount INT-A-PAK Si Bulk
IXYS SCR Modules 60A 1600V BRIDGE+SOFTSTART+THY 9In Stock
₹5,864.25
₹4,529.55
₹4,485.60
Min.: 1
Mult.: 1
79 A 800 A 1.6 kV 100 mA 1.5 V 78 mA - 40 C + 125 C Screw Mount V1-B-Pack Si Bulk
IXYS SCR Modules 39 Amps 1200V 16In Stock
₹3,201.55
₹2,563.34
₹2,091.37
₹2,035.96
Min.: 1
Mult.: 1
VVZ39 210 A 1.2 kV 5 mA 50 mA 1.5 V 25 mA Through Hole ECO-PAC 1 Si Bulk
IXYS SCR Modules 40 Amps 1200V 2In Stock
₹5,178.27
₹3,927.65
₹3,696.44
Min.: 1
Mult.: 1
VVZ40 Screw Mount KAMM Si Bulk
Vishay Semiconductors SCR Modules 800 Volt 25 Amp 10In Stock
₹3,940.07
₹3,360.14
₹2,984.67
Min.: 1
Mult.: 1
VS-P100 357 A 800 V 10 mA 1.35 V 130 mA 2 V 60 mA - 40 C + 125 C Screw Mount PACE-PAK (D-19) Si Bulk
Vishay Semiconductors SCR Modules 400 Volt 90 Amp 9In Stock
₹4,112.04
₹3,118.43
₹3,108.87
Min.: 1
Mult.: 1
141 A 1.78 kA 400 V 100 uA 1.55 V 200 mA 2.5 V 100 mA - 40 C + 125 C Screw Mount D-55 Si Bulk
Vishay Semiconductors SCR Modules 1200 Volt 105 Amp 2094 Amp IFSM 10In Stock
₹5,013.94
₹3,801.54
₹3,527.34
Min.: 1
Mult.: 1
235 A 2 kA 1.2 kV 20 mA 1.8 V 250 mA 2.5 V 150 mA - 40 C + 130 C Screw Mount ADD-A-PAK Si Bulk
Vishay Semiconductors SCR Modules 800 Volt 75 Amp 1360 Amp IFSM 3In Stock
₹4,675.73
₹3,543.58
₹3,337.21
Min.: 1
Mult.: 1
165 A 1.3 kA 800 V 15 mA 1.72 V 250 mA 2.5 V 150 mA - 40 C + 125 C Screw Mount ADD-A-PAK Si Bulk
Vishay Semiconductors SCR Modules 600 Volt 105 Amp 2094 Amp IFSM 4In Stock
₹4,654.71
₹3,530.20
₹3,321.93
Min.: 1
Mult.: 1
235 A 2 kA 600 V 20 mA 1.8 V 250 mA 2.5 V 150 mA - 40 C + 130 C Screw Mount ADD-A-PAK Si Bulk