Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 6A TRIACS 3,485In Stock
Min.: 1
Mult.: 1

BTA06 63 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 600 Volt 2,788In Stock
Min.: 1
Mult.: 1

T1635 168 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube


STMicroelectronics Triacs 4 A Triac 4,954In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape
STMicroelectronics Triacs 4 A Triac 4,883In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape
STMicroelectronics Triacs 12 Amp 600 Volt 2,970In Stock
Min.: 1
Mult.: 1

T1235 126 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs 16A 800V 150°C D²PAK Snubberless T-Series Triac 3,154In Stock
Min.: 1
Mult.: 1

T1635T-8G 16 A 120 A, 126 A 800 V 5 uA 1.6 V 45 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT DPAK-3 (TO-252-3) Tube
STMicroelectronics Triacs Hi temp 16A Triacs 3,083In Stock
Min.: 1
Mult.: 1

H-Series 168 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 4.0 Amp 600 Volt 4,930In Stock
Min.: 1
Mult.: 1

T410 31 A 600 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 1.0 Amp 600 Volt 19,556In Stock
Min.: 1
Mult.: 1
: 1,000

Z01 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 16 Amp 600 Volt 10,077In Stock
Min.: 1
Mult.: 1

BTA16 168 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 20 A - 800 V 150Deg C 2,655In Stock
Min.: 1
Mult.: 1

H-Series Tube
STMicroelectronics Triacs 30 A - 800 V - 150 °C H-series Triac in D²PAK 1,942In Stock
Min.: 1
Mult.: 1
: 1,000

H-Series 30 A 270 A 800 V 5 uA 1.55 V 60 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 4.0 Amp 800 Volt 4,748In Stock
Min.: 1
Mult.: 1
: 2,500

T405 31 A 800 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 0.8 Amp 600 Volt 25,455In Stock
Min.: 1
Mult.: 1

Z00607 9.5 A 600 V 5 uA 1.5 V 5 mA 1.3 V 7 mA - 40 C + 110 C Through Hole TO-92 Bulk
STMicroelectronics Triacs Transient Vltg Protected AC Switch 8,600In Stock
Min.: 1
Mult.: 1
: 2,500

ACS102-6T 200 mA 600 V 20 mA 900 mV 5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs AC POWER SWITCH 6 AMP LOAD <10 mA 4,348In Stock
Min.: 1
Mult.: 1

ACST6 6 A 47 A 800 V 20 uA 1.7 V 25 mA 1 V 10 mA - 40 C + 125 C Through Hole TO-22AB-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt 2,905In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 40 Amp 800 Volt 619In Stock
Min.: 1
Mult.: 1

BTB41 420 A 800 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 150 C Through Hole TOP-3 Tube
STMicroelectronics Triacs 25A BTA UL1557 Cert 4/3 Quadrant Triac 1,577In Stock
Min.: 1
Mult.: 1
: 1,000

T25 25 A 50 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Hi temp 20A Triacs 4,891In Stock
Min.: 1
Mult.: 1

H-Series 210 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube


STMicroelectronics Triacs 25 A - 800 V - T-Series Triac in TO-220AB insulated 13,717In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics Triacs 4.0 Amp 600 Volt 6,337In Stock
Min.: 1
Mult.: 1

T405 31 A 600 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT DPAK Tube
STMicroelectronics Triacs 8A 800V 150&#176;C D&#178;PAK Logic Level T-Series Triac 10,596In Stock
Min.: 1
Mult.: 1

8 A 63 A 900 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-4 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 12,415In Stock
Min.: 1
Mult.: 1

BTB12 126 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 A - 800 V - T-Series Triac in TO-220AB 8,385In Stock
Min.: 1
Mult.: 1

Tube