MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
STMicroelectronics MOSFETs N-channel 600 V 32 mOhm typ. 62 A MDmesh M9 Power MOSFET in a TO-247 long leads 300In Stock
Min.: 1
Mult.: 1
Max.: 50
Si Through Hole TO-247-3 N-Channel 1 Channel 30 V 62 A 35 mOhms - 30 V, 30 V 4.2 V 112 nC - 55 C + 150 C 321 mW Enhancement Tube
STMicroelectronics MOSFETs N-channel 650 V, 39 mOhm typ., 54 A MDmesh M9 Power MOSFET 1,195In Stock
Min.: 1
Mult.: 1

Si Through Hole N-Channel 1 Channel 650 V 54 A 45 mOhms - 30 V, 30 V 4.2 V 80 nC - 55 C + 150 C 312 W Enhancement Tube