Diotec Semiconductor BC547 Series Bipolar Transistors - BJT

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diotec Semiconductor Bipolar Transistors - BJT BJT, TO-92, 45V, 100mA, NPN 11,336In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Si Through Hole TO-92 NPN Single 100 mA 45 V 5 V 600 mV 500 mW 300 MHz - 55 C + 150 C BC547 Ammo Pack
Diotec Semiconductor Bipolar Transistors - BJT BJT, TO-92, 45V, 100mA, NPN 12,994In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Si Through Hole TO-92 NPN Single 100 mA 45 V 5 V 600 mV 500 mW 300 MHz - 55 C + 150 C BC547 Ammo Pack
Diotec Semiconductor Bipolar Transistors - BJT BJT, TO-92, 45V, 100mA, NPN 5,914In Stock
8,000Expected 06-03-2026
Min.: 1
Mult.: 1
Reel: 4,000

Si Through Hole TO-92 NPN Single 100 mA 45 V 5 V 600 mV 500 mW 300 MHz - 55 C + 150 C BC547 Ammo Pack
Diotec Semiconductor Bipolar Transistors - BJT BJT, TO-92BK, 45V, 100mA, NPN 3,737In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92BK NPN Single 100 mA 45 V 50 V 5 V 600 mV 500 mW 300 MHz - 55 C + 150 C BC547 Bulk
Diotec Semiconductor Bipolar Transistors - BJT BJT, TO-92BK, 45V, 100mA, NPN N/A
Min.: 1
Mult.: 1

Si Through Hole TO-92BK NPN Single 100 mA 45 V 50 V 5 V 600 mV 500 mW 300 MHz - 55 C + 150 C BC547 Bulk