TSON-Advance-8 MOSFETs

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Toshiba MOSFETs 65W 1MHz Automotive; AEC-Q101 4,866In Stock
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TSON-Advance-8 N-Channel 1 Channel 40 V 20 A 7.1 mOhms - 20 V, 20 V 2.5 V 21 nC + 175 C 65 W Enhancement AEC-Q101 Reel, Cut Tape
Toshiba MOSFETs X35PBF Power MOSFET Trans VGS10V VDS30V 13,454In Stock
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TSON-Advance-8 N-Channel 1 Channel 30 V 45 A 1.8 mOhms - 20 V, 20 V 2.3 V 34 nC - 55 C + 150 C 42 W Enhancement U-MOSVIII Reel, Cut Tape, MouseReel
Toshiba MOSFETs 100W 1MHz Automotive; AEC-Q101 6,894In Stock
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TSON-Advance-8 N-Channel 1 Channel 40 V 40 A 3.8 mOhms - 20 V, 20 V 2.5 V 35 nC - 55 C + 175 C 100 W Enhancement AEC-Q101 Reel, Cut Tape
Toshiba MOSFETs N-Ch DTMOS VII-H 32W 1050pF 56A 30V 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT TSON-Advance-8 N-Channel 1 Channel 30 V 56 A 6.8 mOhms - 20 V, 20 V 2.3 V 17 nC - 55 C + 150 C 32 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs UMOSVIII 200V 126m (VGS=10V) TSON-ADV 4,962In Stock
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TSON-Advance-8 N-Channel 1 Channel 200 V 13 A 96 mOhms - 20 V, 20 V 4 V 7 nC - 55 C + 150 C 39 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs 40 Volt N-Channel 35,588In Stock
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TSON-Advance-8 N-Channel 1 Channel 40 V 80 A 2.3 mOhms - 20 V, 20 V 1.4 V 41 nC - 55 C + 175 C 104 W Enhancement U-MOSIX-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs 100W 1MHz Automotive; AEC-Q101 2,437In Stock
5,000Expected 12-06-2026
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TSON-Advance-8 P-Channel 1 Channel 40 V 40 A 9.6 mOhms - 20 V, 10 V 2.1 V 64 nC - 55 C + 175 C 100 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba MOSFETs U-MOSIX-H 45V 139A 39nC MOSFET
5,000Expected 08-06-2026
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TSON-Advance-8 N-Channel 1 Channel 45 V 139 A 2.2 mOhms - 20 V, 20 V 1.4 V 39 nC + 175 C 104 W Enhancement U-MOSIX-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs 40 Volt N-Channel
38,895On Order
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TSON-Advance-8 N-Channel 1 Channel 40 V 80 A 6 mOhms - 20 V, 20 V 1.4 V 27 nC - 55 C + 175 C 86 W Enhancement U-MOSIX-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs 100W 1MHz Automotive; AEC-Q101
4,986Expected 15-06-2026
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TSON-Advance-8 N-Channel 1 Channel 60 V 40 A 6.7 mOhms - 20 V, 20 V 2.5 V 35 nC + 175 C 100 W Enhancement AEC-Q101 Reel, Cut Tape
Toshiba MOSFETs N-Ch 60V 1000pF 15nC 13.9mOhm 33A 30W Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

Si SMD/SMT TSON-Advance-8 N-Channel 1 Channel 60 V 33 A 11 mOhms - 20 V, 20 V 4 V 15 nC - 55 C + 150 C 30 W Enhancement U-MOSVIII-H Reel
Toshiba MOSFETs N-Ch 30V 1370pF 24nC 6.3mOhm 43A 19W Non-Stocked
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT TSON-Advance-8 N-Channel 1 Channel 30 V 43 A 5.2 mOhms - 20 V, 20 V 2.3 V 24 nC - 55 C + 150 C 19 W Enhancement U-MOSVIII Reel, Cut Tape, MouseReel