Darlington Transistors

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Collector- Base Voltage VCBO Maximum DC Collector Current Maximum Collector Cut-off Current Pd - Power Dissipation Mounting Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Darlington Transistors NPN Power Darlington 4,592In Stock
Min.: 1
Mult.: 1

Single NPN 80 V 5 V 80 V 8 A 200 uA 60 W Through Hole TO-220-3 + 150 C BDX53B Tube
STMicroelectronics Darlington Transistors DARLINGTON TRAN 15,420In Stock
Min.: 1
Mult.: 1

Single NPN 60 V 5 V 60 V 4 A 200 uA 40 W Through Hole SOT-32 + 150 C BD677 Tube
STMicroelectronics Darlington Transistors PNP Power Darlington 4,598In Stock
Min.: 1
Mult.: 1

Single PNP 100 V 100 V 12 A 100 uA Through Hole TO-220-3 FP + 150 C BDW94CFP Tube
STMicroelectronics Darlington Transistors Eight NPN Array 754In Stock
Min.: 1
Mult.: 1

Octal NPN 50 V 500 mA Through Hole PDIP-18 - 40 C + 105 C ULQ2801 Tube
STMicroelectronics Darlington Transistors Seven NPN Array 1,04,571In Stock
Min.: 1
Mult.: 1
: 2,500

Array 7 NPN 50 V 500 mA SMD/SMT SOIC-16 - 40 C + 85 C ULN2003 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors Seven darlington 3V SUPPLY 2,608In Stock
Min.: 1
Mult.: 1

Array 7 NPN 50 V 500 mA Through Hole PDIP-16 - 40 C + 105 C ULQ2001 Tube
STMicroelectronics Darlington Transistors Silicon Pwr Trnsistr 5,291In Stock
Min.: 1
Mult.: 1

Single NPN 100 V 100 V 10 A 200 uA Through Hole TO-220-3 + 150 C BDX33C Tube
STMicroelectronics Darlington Transistors PNP Power Darlington 9,267In Stock
Min.: 1
Mult.: 1
: 2,500

Single PNP 100 V 5 V 100 V 2 A 20 uA SMD/SMT TO-252 + 150 C MJD117 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors NPN Power Darlington 15,462In Stock
Min.: 1
Mult.: 1
: 2,500

Single NPN 100 V 5 V 100 V 5 A 10 uA SMD/SMT TO-252 + 150 C MJD122 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors NPN PWR Darlington Int Anti Collector 4,923In Stock
Min.: 1
Mult.: 1

Single NPN 100 V 5 V 100 V 5 A 10 uA 20 W Through Hole TO-251-3 + 150 C MJD122 Tube

STMicroelectronics Darlington Transistors PWR BIP/S.SIGNAL 7,032In Stock
Min.: 1
Mult.: 1
: 2,500

Single NPN 350 V 5 V 8 A 35 W SMD/SMT DPAK-3 (TO-252-3) - 65 C + 150 C STD901T Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors 2kV NPN Darlington trans 749In Stock
2,000Expected 27-08-2027
Min.: 1
Mult.: 1

Single NPN 1.2 kV 20 V 2 kV 100 mA 100 uA Through Hole TO-220-3 + 150 C STP03D200 Tube
STMicroelectronics Darlington Transistors NPN Power Darlington 5,253In Stock
6,000Expected 07-05-2027
Min.: 1
Mult.: 1

Single NPN 100 V 5 V 100 V 8 A 50 uA Through Hole TO-220-3 + 150 C TIP102 Tube
STMicroelectronics Darlington Transistors PNP Power Darlington 4,823In Stock
1,000Expected 16-09-2026
Min.: 1
Mult.: 1

Single PNP 100 V 5 V 100 V 8 A 50 uA Through Hole TO-220-3 + 150 C TIP107 Tube
STMicroelectronics Darlington Transistors NPN Power Darlington 19,350In Stock
Min.: 1
Mult.: 1

Single NPN 60 V 5 V 60 V 5 A 200 uA Through Hole TO-220-3 + 150 C TIP120 Tube
STMicroelectronics Darlington Transistors NPN Power Darlington 13,890In Stock
17,000Expected 16-10-2026
Min.: 1
Mult.: 1

Single NPN 100 V 5 V 100 V 5 A 200 uA Through Hole TO-220-3 + 150 C TIP122 Tube
STMicroelectronics Darlington Transistors NPN Power Darlington 6,914In Stock
9,600Expected 02-04-2027
Min.: 1
Mult.: 1

Single NPN 100 V 5 V 100 V 10 A 1 mA Through Hole TO-247 + 150 C TIP142 Tube
STMicroelectronics Darlington Transistors Seven NPN Array 7,337In Stock
Min.: 1
Mult.: 1
: 2,500

Array 7 NPN 50 V 500 mA SMD/SMT SOIC-16 - 20 C + 85 C ULN2002 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors Seven NPN Array 28,774In Stock
64,000Expected 12-11-2026
Min.: 1
Mult.: 1

Array 7 NPN 50 V 500 mA Through Hole PDIP-16 - 20 C + 85 C ULN2003 Tube
STMicroelectronics Darlington Transistors Seven NPN Array 9,004In Stock
Min.: 1
Mult.: 1

Array 7 NPN 50 V 500 mA Through Hole PDIP-16 - 20 C + 85 C ULN2004 Tube
STMicroelectronics Darlington Transistors Eight NPN Array 7,514In Stock
13,000On Order
Min.: 1
Mult.: 1

Octal NPN 50 V 500 mA Through Hole PDIP-18 - 20 C + 85 C ULN2804A Tube
STMicroelectronics Darlington Transistors Seven NPN Array 8,460In Stock
17,500Expected 02-11-2026
Min.: 1
Mult.: 1
: 2,500

Array 7 NPN 50 V 500 mA SMD/SMT SOIC-16 - 40 C + 105 C ULQ2003 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors Eight NPN Array 4,889In Stock
Min.: 1
Mult.: 1

Octal NPN 50 V 500 mA Through Hole PDIP-18 - 40 C + 105 C ULQ2803 Tube
STMicroelectronics Darlington Transistors PWR BIP/S.SIGNAL 186In Stock
2,000Expected 12-02-2027
Min.: 1
Mult.: 1

Single NPN 350 V 5 V 500 uA 100 W Through Hole TO-220-3 - 65 C + 150 C 2ST501 Tube
STMicroelectronics Darlington Transistors PWR BIP/S.SIGNAL 872In Stock
Min.: 1
Mult.: 1

Single NPN 180 V 5 V 180 V 8 A 50 uA 37 W Through Hole TO-220FP-3 + 150 C 2STP535FP Tube