IGBTs

Results: 126
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology IGBTs IGBT Fieldstop Low Frequency Combi 600 V 100 A TO-264 245In Stock
₹1,406.35
₹1,405.39
₹1,306.03
₹1,299.34
Min.: 1
Mult.: 1
Si TO-264-3 Through Hole Single 600 V 1.45 V - 30 V, 30 V 229 A 625 W - 55 C + 175 C Tube
Microchip Technology APT33GF120B2RDQ2G
Microchip Technology IGBTs IGBT NPT Low Frequency Combi 1200 V 33 A TO-247 MAX 106In Stock
₹1,684.37
₹1,630.87
₹1,610.80
₹1,591.70
Min.: 1
Mult.: 1
Si Through Hole Single 1.2 kV 2.5 V - 30 V, 30 V 64 A 357 W - 55 C + 150 C Tube

Microchip Technology IGBTs IGBT PT MOS 8 Combi 600 V 54 A TO-247 20In Stock
70On Order
₹667.82
₹577.06
₹557.00
Min.: 1
Mult.: 1
Si TO-247-3 Through Hole Single 600 V 2 V - 30 V, 30 V 96 A 416 W - 55 C + 150 C Tube
Microchip Technology IGBTs IGBT MOS 8 1200 V 85 A SOT-227 8In Stock
₹3,048.68
₹2,633.08
₹2,538.50
Min.: 1
Mult.: 1
Si SOT-227 Screw Mount Single 1.2 kV 3.5 V 30 V 118 A 595 W - 55 C + 150 C Tube
Microchip Technology IGBTs IGBT Fieldstop Low Frequency Combi 600 V 75 A TO-268 59In Stock
₹1,020.37
₹882.79
₹850.31
Min.: 1
Mult.: 1
Si D3PAK-3 SMD/SMT Single 600 V 1.45 V - 30 V, 30 V 155 A 536 W - 55 C + 175 C Tube
Microchip Technology APT50GP60B2DQ2G
Microchip Technology IGBTs IGBT PT MOS 7 Combi 600 V 50 A TO-247 MAX 238In Stock
₹1,361.45
₹1,360.49
₹1,307.94
₹1,276.41
Min.: 1
Mult.: 1
Si - 20 V, 20 V Tube

Microchip Technology IGBTs IGBT PT MOS 7 Single 1200 V 45 A TO-247 24In Stock
₹1,712.08
₹1,479.91
₹1,426.41
Min.: 1
Mult.: 1
Si TO-247-3 Through Hole Single 1.2 kV 3.3 V - 20 V, 20 V 100 A 625 W - 55 C + 150 C Tube

Microchip Technology IGBTs FG, IGBT-COMBI, 600V, TO-264 MAX, RoHS 2In Stock
₹1,977.68
₹1,709.21
₹1,647.11
Min.: 1
Mult.: 1
Si TO-247-3 Through Hole Single 600 V 2.2 V - 30 V, 30 V 198 A 833 W - 55 C + 150 C Tube

Microchip Technology IGBTs IGBT PT MOS 7 Combi 1200 V 25 A TO-247 18In Stock
50Expected 28-06-2027
₹1,107.31
₹956.36
₹921.96
Min.: 1
Mult.: 1
Si TO-247-3 Through Hole Single 1.2 kV 3.3 V - 20 V, 20 V 69 A 417 W - 55 C + 150 C Tube
Microchip Technology APT15GN120BDQ1G
Microchip Technology IGBTs IGBT Fieldstop Low Frequency Combi 1200 V 15 A TO-247 6In Stock
₹657.32
₹568.46
₹548.40
Min.: 1
Mult.: 1
Si Through Hole Single 1.2 kV 1.7 V - 20 V, 20 V 45 A 195 W - 55 C + 150 C Tube
Microchip Technology APT13GP120BG
Microchip Technology IGBTs IGBT PT MOS 7 Single 1200 V 13 A TO-247 56In Stock
₹588.53
₹537.89
₹525.47
₹517.83
Min.: 1
Mult.: 1
Si Through Hole Single 1.2 kV 3.3 V - 20 V, 20 V 41 A 250 W - 55 C + 150 C Tube
Microchip Technology APT68GA60LD40
Microchip Technology IGBTs IGBT PT MOS 8 Combi 600 V 68 A TO-264 18In Stock
₹983.11
₹880.88
₹862.73
₹856.99
Min.: 1
Mult.: 1
Si Through Hole Single 600 V 2 V - 30 V, 30 V 121 A 520 W - 55 C + 150 C Tube
Microchip Technology APT35GA90B
Microchip Technology IGBTs IGBT PT MOS 8 Single 900 V 35 A TO-247 29In Stock
₹461.46
₹399.36
₹385.03
Min.: 1
Mult.: 1
Si Through Hole Single 900 V 2.5 V - 30 V, 30 V 63 A 290 W - 55 C + 150 C Tube
Microchip Technology APT54GA60B
Microchip Technology IGBTs IGBT PT MOS 8 Single 600 V 54 A TO-247 66In Stock
₹554.13
₹478.66
₹462.41
Min.: 1
Mult.: 1
Si Through Hole Single 600 V 2 V - 30 V, 30 V 96 A 416 W - 55 C + 150 C Tube
Microchip Technology APT30GN60BG
Microchip Technology IGBTs IGBT Fieldstop Low Frequency Single 600 V 30 A TO-247 152In Stock
₹360.19
₹359.23
₹311.46
₹305.73
Min.: 1
Mult.: 1
Si Through Hole Single 600 V 1.5 V - 30 V, 30 V 63 A 203 W - 55 C + 175 C Tube
Microchip Technology APT50GR120L
Microchip Technology IGBTs IGBT MOS 8 1200 V 50 A TO-264 14In Stock
₹920.05
₹793.94
₹766.23
Min.: 1
Mult.: 1
Si TO-264-3 Through Hole Single 1.2 kV 3.5 V 30 V 117 A 694 W - 55 C + 150 C Tube
Microchip Technology APT95GR65B2
Microchip Technology IGBTs IGBT MOS 8 650 V 95 A TO-247 MAX 67In Stock
60Expected 27-10-2026
₹776.74
₹670.69
₹646.81
Min.: 1
Mult.: 1
Si TO-247-3 Through Hole Single 650 V 2.6 V - 30 V, 30 V 208 A 892 W - 55 C + 150 C Tube
Microchip Technology APT75GN60BG
Microchip Technology IGBTs IGBT Fieldstop Low Frequency Single 600 V 75 A TO-247 218In Stock
₹662.09
₹636.30
₹584.70
₹554.13
Min.: 1
Mult.: 1
Si Through Hole Single 600 V 1.45 V - 30 V, 30 V 155 A 536 W - 55 C + 175 C Tube
Microchip Technology IGBTs IGBT Fieldstop Low Frequency Combi 600 V 150 A SOT-227 57In Stock
₹3,734.66
Min.: 1
Mult.: 1
Si SOT-227-4 Screw Mount Single 600 V 1.5 V 30 V 220 A 536 W - 55 C + 175 C Tube

Microchip Technology IGBTs IGBT Fieldstop Low Frequency Single 1200 V 25 A TO-268 498In Stock
645On Order
₹753.81
₹651.58
₹627.70
₹626.74
₹612.41
Min.: 1
Mult.: 1
Si D3PAK-3 SMD/SMT Single 1.2 kV 1.7 V - 30 V, 30 V 67 A 272 W - 55 C + 150 C Tube
Microchip Technology IGBTs IGBT Fieldstop Low Frequency Single 1200 V 75 A TO-264 305In Stock
₹1,563.03
₹1,350.94
₹1,299.34
₹1,269.73
Min.: 1
Mult.: 1
Si TO-264-3 Through Hole Single 1.2 kV 1.7 V - 30 V, 30 V 200 A 833 W - 55 C + 150 C Tube
Microchip Technology APT30GP60BDQ1G
Microchip Technology IGBTs IGBT PT MOS 7 Combi 600 V 30 A TO-247 339In Stock
66Expected 21-12-2026
₹830.24
₹717.51
₹692.67
Min.: 1
Mult.: 1
Si Through Hole Single 600 V 2.2 V - 20 V, 20 V 100 A 463 W - 55 C + 150 C Tube
Microchip Technology IGBTs IGBT Fieldstop Low Frequency Combi 600 V 20 A TO-247 76In Stock
₹668.78
₹577.06
₹557.95
Min.: 1
Mult.: 1
Si TO-247-3 Through Hole Single 600 V 1.5 V - 30 V, 30 V 40 A 136 W - 55 C + 175 C Tube

Microchip Technology IGBTs IGBT NPT Medium Frequency Combi 1200 V 25 A TO-247 70In Stock
₹786.29
₹677.38
₹653.49
₹638.21
Min.: 1
Mult.: 1
Si TO-247-3 Through Hole Single 1.2 kV 3.2 V - 30 V, 30 V 54 A 347 W - 55 C + 150 C Tube

Microchip Technology IGBTs IGBT NPT Low Frequency Single 1200 V 33 A TO-247 58In Stock
₹879.92
₹760.50
₹731.84
₹714.64
Min.: 1
Mult.: 1
Si TO-247-3 Through Hole Single 1.2 kV 2.7 V - 20 V, 20 V 52 A 297 W - 55 C + 150 C Tube