JFETs

Results: 206
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Gate-Source Cut-off Voltage Drain-Source Current at Vgs=0 Id - Continuous Drain Current Rds On - Drain-Source Resistance Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology JFETs JFET 98In Stock
₹5,537.50
₹5,141.01
Min.: 1
Mult.: 1
Si Through Hole TO-18-3 Bulk
Microchip Technology JFETs JFET 79In Stock
₹3,381.16
₹3,380.21
₹3,230.21
₹3,229.25
Min.: 1
Mult.: 1
No
Si Through Hole TO-18-3 Bulk
Microchip Technology 2N4416A
Microchip Technology JFETs JFET 94In Stock
₹6,611.37
₹6,138.45
Min.: 1
Mult.: 1
Microchip Technology 2N4858
Microchip Technology JFETs 40V 360mW 50mA JFET THT 84In Stock
₹5,747.69
₹5,336.86
Min.: 1
Mult.: 1
No
Si Bulk
Microchip Technology JFETs JFET 5In Stock
₹7,174.10
₹6,662.00
Min.: 1
Mult.: 1
No
Si Through Hole TO-18-3 P-Channel Single 30 V 750 mV to 6 V - 5 mA to - 1 mA 300 mW - 65 C + 200 C Bulk
Microchip Technology JFETs 30V 10mA 300mW JFET THT 88In Stock
₹1,147.44
₹1,110.17
₹1,109.22
₹1,106.35
Min.: 1
Mult.: 1
No
Si Through Hole TO-18-3 P-Channel Single 30 V 6 V - 10 mA 300 mW - 65 C + 200 C Bulk
Microchip Technology JFETs 50V 300mW JFET THT 31In Stock
₹2,522.26
₹2,342.64
Min.: 1
Mult.: 1
No
Si Through Hole TO-72 Bulk
Microchip Technology JFETs JFET 70In Stock
126Expected 15-02-2027
₹1,839.15
₹1,708.26
₹1,684.37
Min.: 1
Mult.: 1
No
Si Through Hole TO-18-3 N-Channel Single 400 mV 40 V 3 V 30 mA 12 mA 100 Ohms 1.8 W - 65 C + 175 C
Microchip Technology 2N4861
Microchip Technology JFETs 30V 360mW 50mA JFET THT 15In Stock
₹5,824.12
₹5,407.56
Min.: 1
Mult.: 1
Microchip Technology JFETs JFET Non-Stocked Lead-Time 24 Weeks
₹3,854.08
Min.: 100
Mult.: 1
Si Through Hole TO-18-3 N-Channel Single 40 V - 40 V 30 mA 10 mA 30 Ohms 360 mW - 65 C + 175 C
Microchip Technology JFETs JFET Non-Stocked Lead-Time 48 Weeks
₹3,656.32
Min.: 100
Mult.: 1
Si Through Hole TO-18-3 P-Channel Single 30 V 30 V 3 V to 6 V - 60 mA to - 15 mA 100 Ohms 500 mW - 65 C + 200 C Bulk
Microchip Technology JFETs JFET Non-Stocked
₹7,544.79
Min.: 100
Mult.: 1
Microchip Technology JFETs JFET Non-Stocked
₹7,557.21
Min.: 100
Mult.: 1
Si Through Hole TO-18-3 N-Channel Single 40 V - 40 V - 6 V 100 mA 40 Ohms 1.8 W - 65 C + 200 C
Microchip Technology JFETs JFET Non-Stocked Lead-Time 36 Weeks
₹7,650.84
Min.: 100
Mult.: 1
Si Through Hole TO-18-3 Bulk
Microchip Technology JFETs JFET Non-Stocked
₹5,911.06
Min.: 100
Mult.: 1
Si Through Hole TO-18-3 N-Channel Single 40 V 40 V 6.6 mA 30 mA 30 Ohms 360 mW - 65 C + 175 C
Microchip Technology JFETs JFET Non-Stocked
₹7,586.83
Min.: 100
Mult.: 1
Microchip Technology JFETs JFET Non-Stocked
₹5,911.06
Min.: 100
Mult.: 1
Si Through Hole TO-18-3 N-Channel Single 40 V 40 V 4 mA 15 mA 50 Ohms 360 mW - 65 C + 175 C
Microchip Technology JFETs JFET Non-Stocked
₹7,586.83
Min.: 100
Mult.: 1
Microchip Technology JFETs JFET Non-Stocked
₹5,911.06
Min.: 100
Mult.: 1
Si Through Hole TO-18-3 N-Channel Single 40 V 40 V 2.5 mA 8 mA 80 Ohms 360 mW - 65 C + 175 C
Microchip Technology JFETs JFET Non-Stocked
₹7,586.83
Min.: 100
Mult.: 1
Microchip Technology JFETs JFET Non-Stocked
₹2,613.97
Min.: 100
Mult.: 1
Microchip Technology JFETs JFET Non-Stocked
₹6,479.52
Min.: 100
Mult.: 1
Microchip Technology JFETs JFET Non-Stocked
₹2,613.97
Min.: 100
Mult.: 1
Microchip Technology JFETs JFET Non-Stocked
₹6,479.52
Min.: 100
Mult.: 1
Microchip Technology JFETs JFET Non-Stocked
₹2,613.97
Min.: 100
Mult.: 1