Toshiba U-MOSVIII-H MOSFETs

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Toshiba MOSFETs LowON Res MOSFET ID=6A VDSS=100V 5,90,951In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT UDFN-6 N-Channel 1 Channel 60 V 6 A 28 mOhms - 20 V, 20 V 1.5 V 9.3 nC - 55 C + 150 C 1.25 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs U-MOSVIII-H 100V 160A 122nC MOSFET 18,984In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT TO-220SMW-3 N-Channel 1 Channel 100 V 160 A 2 mOhms - 20 V, 20 V 2.5 V 122 nC + 175 C 375 W Enhancement AEC-Q101 U-MOSVIII-H Reel, Cut Tape
Toshiba MOSFETs POWER MOSFET TRANSISTOR 14,835In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT DSOP-8 N-Channel 1 Channel 150 V 50 A 15.4 mOhms - 20 V, 20 V 2 V 22 nC - 55 C + 150 C 142 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs LowON Res MOSFET ID=2A VDSS=100V 17,992In Stock
61,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT TSOP-6 N-Channel 2 Channel 100 V 2 A 84 mOhms, 84 mOhms - 20 V, 20 V 1.5 V 3.1 nC - 55 C + 150 C 1.4 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs UMOSVIII 100V 6.5m max(VGS=10V) DPAK 1,560In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 55 A 5.5 mOhms - 20 V, 20 V 4 V 49 nC - 55 C + 175 C 100 W Enhancement AEC-Q101 U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs N-Ch 60V 42A 48W UMOSVIII 1440pF 22nC 5,953In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si N-Channel 1 Channel U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs U-MOSVIII-H 60V 130A 72nC MOSFET 6,778In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si N-Channel 1 Channel U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs X35PBF Power MOSFET Trans VGS4.5VVDS30V 7,127In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 30 V 60 A 1.4 mOhms - 20 V, 20 V 2.3 V 46 nC - 55 C + 150 C 64 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel

Toshiba MOSFETs N-CH Mosfet 30V 150A 8DSOP 4,929In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT DSOP-8 N-Channel 1 Channel 30 V 150 A 1 mOhms - 20 V, 20 V 1.3 V 74 nC - 55 C + 150 C 142 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs N-Ch 100V 21A 27W UMOSVIII 680pF 11nC 22,109In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT TSON-8 N-Channel 1 Channel 100 V 21 A 28 mOhms - 20 V, 20 V 4 V 11 nC - 55 C + 150 C 27 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs X35PBF Power MOSFET Trans VGS4.5VVDS30V 19,881In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TSON-8 N-Channel 1 Channel 30 V 45 A 3.3 mOhms - 20 V, 20 V 2.3 V 21 nC - 55 C + 150 C 42 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs POWER MOSFET TRANSISTOR 1,454In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT DSOP-8 N-Channel 1 Channel 200 V 36 A 29 mOhms - 20 V, 20 V 2 V 22 nC - 55 C + 150 C 142 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs UMOSVIII 40V 2.3m max(VGS=10V) DPAK 3,703In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 40 V 100 A 1.9 mOhms - 20 V, 20 V 2.5 V 76 nC - 55 C + 175 C 100 W Enhancement AEC-Q101 U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs TO252 N-CH 60V 40A 12,579In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 40 A 18 mOhms - 20 V, 20 V 1.5 V 26 nC - 55 C + 175 C 88.2 W Enhancement AEC-Q101 U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs TSON-ADV 00 PD=78W 1MHz PWR MOSFET TRNS 11,662In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 150 V 38 A 15.4 mOhms - 20 V, 20 V 4 V 22 nC - 55 C + 150 C 78 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs N-Ch 120V 59A 61W UMOSVIII 2180pF 33nC 8,893In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 100 V 59 A 7.4 mOhms - 20 V, 20 V 4 V 33 nC - 55 C + 150 C 61 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs X35PBF Power MOSFET Trans VGS4.5VVDS30V 3,827In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 30 V 60 A 1.1 mOhms - 20 V, 20 V 2.3 V 74 nC - 55 C + 150 C 78 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs UMOSVIII 150V 59mOhm (VGS=10V) TSON-ADV 4,017In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TSON-8 N-Channel 1 Channel 150 V 18 A 50 mOhms - 20 V, 20 V 4 V 7 nC - 55 C + 150 C 39 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs U-MOSVIII-H 60V 71A 38nC MOSFET 3,933In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 60 V 71 A 4.8 mOhms - 20 V, 20 V 4 V 38 nC - 55 C + 150 C 57 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs U-MOSVIII-H 30V 63A 6.8nC MOSFET 13,766In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TSON-8 N-Channel 1 Channel 30 V 63 A 6.3 mOhms - 20 V, 20 V 2.3 V 14.8 nC - 55 C + 150 C 34 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs U-MOSVIII-H 30V 53A 24nC MOSFET 28,366In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TSON-8 N-Channel 1 Channel 60 V 53 A 16 mOhms - 20 V, 20 V 4 V 22 nC - 55 C + 150 C 42 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs N-CH Mosfet 60V N-CH Mosfet 100V 6,018In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT DSOP-8 N-Channel 1 Channel 100 V 92 A 4.5 mOhms - 20 V, 20 V 2 V 58 nC - 55 C + 150 C 142 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs Pb-F POWER MOSFET TRANSISTOR DPAK+ PD=57W F=1MHZ 23,972In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 25 A 18.5 mOhms - 20 V, 20 V 1.5 V 15 nC - 55 C + 175 C 57 W Enhancement AEC-Q101 U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs U-MOSVIII-H 60V 85A 49nC MOSFET 4,928In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 60 V 85 A 3.8 mOhms - 20 V, 20 V 4 V 49 nC - 55 C + 150 C 63 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs U-MOSVIII-H 60V 55A 31nC MOSFET 15,817In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 60 V 55 A 6.1 mOhms - 20 V, 20 V 4 V 31 nC - 55 C + 150 C 45 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel