Vishay MOSFETs

Results: 3,617
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Vishay / Siliconix MOSFETs MOSFET N-CHANNEL 60V 582In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si Through Hole TO-251-3 Reel, Cut Tape
Vishay / Siliconix MOSFETs P-CHANNEL 40-V (D-S) 175C MOSFET 2,177In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK SO-8L P-Channel 1 Channel 40 V 40 A 8.1 mOhms - 10 V, 10 V 2 V 38 nC - 55 C + 175 C 83 W Enhancement Reel, Cut Tape

Vishay / Siliconix MOSFETs P-CHANNEL 30-V (D-S) 175C MOSFET 2,911In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TSOP-6 P-Channel 1 Channel 30 V 7.5 A 43 mOhms - 20 V, 20 V 2.5 V 15.5 nC - 55 C + 175 C 4 W Enhancement
Vishay Semiconductors MOSFETs -30V Vds 25V Vgs PowerPAK 1212-8 41,837In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-1212-8 P-Channel 1 Channel 30 V 35 A 12.3 mOhms - 25 V, 25 V 1.2 V 39 nC - 55 C + 150 C 52 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay MOSFETs DUAL N-CHANNEL 40-V (D-S) 175C MOSFE 2,946In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-1212-8 N-Channel 2 Channel 40 V 6 A 203 mOhms - 20 V, 20 V 1.5 V 20 nC - 55 C + 175 C 27.8 W Enhancement Reel, Cut Tape
Vishay / Siliconix MOSFETs N-Channel 40V AEC-Q101 Qualified 38,013In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT PowerPAK-8x8-4 N-Channel 1 Channel 40 V 200 A 1.3 mOhms - 20 V, 20 V 1.5 V 260 nC - 55 C + 175 C 150 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs 100V 37A P-Channel 13,500In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 100 V 36.4 A 43 mOhms - 20 V, 20 V 1 V 106 nC - 55 C + 150 C 113.6 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs N-CHANNEL 100V (D-S) 175C MOSFET 7,353In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT PowerPAK 8 x 8 N-Channel 1 Channel 100 V 225 A 2.8 mOhms - 20 V, 20 V 4 V 106 nC - 55 C + 175 C 333 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs 80V Vds 20V Vgs PowerPAK SO-8L 20,710In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-SO-8-4 N-Channel 1 Channel 80 V 60 A 6.2 mOhms - 20 V, 20 V 1.5 V 47 nC - 55 C + 150 C 69.4 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs PPAKSO8 P-CH 40V 48.3A 3,286In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-SO-8 P-Channel 1 Channel 40 V 48.3 A 11 mOhms - 20 V, 20 V 2.3 V 79 nC - 55 C + 150 C 56.8 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs P-CHANNEL 60-V (D-S) MOSFET 2,391In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-SO-8 P-Channel 1 Channel 60 V 90.9 A 7 mOhms - 20 V, 20 V 2.6 V 74 nC - 55 C + 150 C 104 W Enhancement TrenchFET Reel, Cut Tape
Vishay Semiconductors MOSFETs N-CHANNEL 30-V (D-S) 175C MOSFET 26,200In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT N-Channel 1 Channel 30 V 410 A 770 uOhms - 20 V, 20 V 2.5 V 129 nC - 55 C + 175 C 500 W Enhancement Reel, Cut Tape, MouseReel
Vishay TN2404K-T1-BE3
Vishay MOSFETs N-CHANNEL 240-V (D-S) MOSFET 2,340In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 257 V 200 mA 2.2 Ohms - 20 V, 20 V 1.65 V 4.87 nC - 55 C + 150 C 360 mW Enhancement

Vishay Semiconductors MOSFETs 30V Vds 12V Vgs SC70-6 5,22,929In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-363-6 N-Channel 1 Channel 30 V 3.9 A 58 mOhms - 12 V, 12 V 1.4 V 12 nC - 55 C + 150 C 1.56 W Enhancement TrenchFET Reel, Cut Tape, MouseReel

Vishay / Siliconix MOSFETs SOT233 100V 1.15A N-CH MOSFET 1,11,187In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 100 V 1.15 A 250 mOhms - 20 V, 20 V 4 V 3.3 nC - 55 C + 150 C 730 mW Enhancement Reel, Cut Tape, MouseReel

Vishay / Siliconix MOSFETs SOT23 P-CH 12V 5.1A 1,73,399In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 12 V 7.1 A 35 mOhms - 8 V, 8 V 1 V 9 nC - 55 C + 150 C 2.5 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs -20V Vds 12V Vgs 1206-8 ChipFET 1,37,515In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT ChipFET-8 P-Channel 1 Channel 20 V 6 A 56 mOhms - 12 V, 12 V 1.4 V 38 nC - 55 C + 150 C 5.7 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs -20V Vds 8V Vgs PowerPAK SC-70 2,54,581In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SC-70-6 P-Channel 1 Channel 20 V 29.7 A 12 mOhms - 8 V, 8 V 900 mV 90 nC - 50 C + 150 C 19 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs -20V Vds 12V Vgs PowerPAK SC-70 1,19,710In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SC-70-6 P-Channel 1 Channel 20 V 9 A 28 mOhms - 12 V, 12 V 1.2 V 30 nC - 50 C + 150 C 15.6 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-CHANNEL 60-V (D-S) MOSFET 30,772In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK SO-8 N-Channel 1 Channel 30 V 40 A 4.9 mOhms - 20 V, 20 V 2.4 V 54 nC - 55 C + 175 C 48 W Enhancement Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs 100V Vds 20V Vgs PowerPAK 1212-8 94,668In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 100 V 14.2 A 54 mOhms - 20 V, 20 V 2 V 13 nC - 55 C + 150 C 24 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 64,030In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 30 V 40 A 2.05 mOhms - 16 V, 20 V 1 V 77 nC - 55 C + 150 C 52 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel

Vishay Semiconductors MOSFETs 30V Vds +/-12V Vgs AEC-Q101 Qualified 2,02,064In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-363-6 N-Channel 1 Channel 30 V 1.7 A 45 mOhms - 12 V, 12 V 600 mV 5.2 nC - 55 C + 175 C 3.3 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel

Vishay / Siliconix MOSFETs N Ch 20Vds 12Vgs AEC-Q101 Qualified 1,38,021In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-363-6 N-Channel 2 Channel 20 V 800 mA 200 mOhms - 12 V, 12 V 450 mV 1.25 nC - 55 C + 175 C 1.5 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs 20V Vds 0.8A Id AEC-Q101 Qualified 1,81,230In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-363-6 N-Channel 2 Channel 20 V 800 mA 200 mOhms, 200 mOhms - 12 V, 12 V 450 mV 1.15 nC - 55 C + 175 C 1.5 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel