Vishay MOSFETs

Results: 3,617
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Vishay / Siliconix MOSFETs Dual Nch 20V Vds SOT-363 1,27,676In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-363-6 N-Channel 2 Channel 20 V 850 mA 300 mOhms - 12 V, 12 V 1.5 V 1.2 nC - 55 C + 175 C 1.5 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs P-CHANNEL 40-V (D-S) 175C MOSFET 57,355In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT TSOP-6 P-Channel 1 Channel 40 V 6.9 A 61 mOhms - 12 V, 12 V 2.5 V 8.4 nC - 55 C + 175 C 5 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs P Ch -60Vds 20Vgs AEC-Q101 Qualified 4,09,702In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT TSOP-6 P-Channel 1 Channel 60 V 5.3 A 95 mOhms - 20 V, 20 V 2.5 V 15.3 nC - 55 C + 175 C 5 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs Dual P-Channel 30V TSOP-6 1,79,653In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT TSOP-6 P-Channel 2 Channel 30 V 2.5 A 140 mOhms - 20 V, 20 V 1.5 V 11.1 nC - 55 C + 175 C 1.67 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel

Vishay Semiconductors MOSFETs N-CHANNEL 60V 39,310In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT SOIC-8 N-Channel 1 Channel 60 V 12 A 16.5 mOhms - 20 V, 20 V 2.5 V 29 nC - 55 C + 175 C 6.8 W Enhancement TrenchFET Reel, Cut Tape

Vishay / Siliconix MOSFETs P Ch -12Vds 8Vgs AEC-Q101 Qualified 30,203In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT SOIC-8 P-Channel 1 Channel 12 V 25 A 5.1 mOhms - 8 V, 8 V 900 mV 101 nC - 55 C + 175 C 7.1 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel

Vishay Semiconductors MOSFETs 30V 8A 4.4W AEC-Q101 Qualified 20,099In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT SOIC-8 N-Channel 2 Channel 30 V 8 A 13 mOhms - 20 V, 20 V 2.5 V 30 nC - 55 C + 175 C 4.4 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs Nch 60V Vds 20V Vgs TO-252 31,107In Stock
Min.: 1
Mult.: 1

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 100 A 3.9 mOhms - 20 V, 20 V 2.5 V 90 nC - 55 C + 175 C 107 W Enhancement TrenchFET
Vishay / Siliconix MOSFETs P-Channel 12V AEC-Q101 Qualified 30,480In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-SO-8-4 P-Channel 1 Channel 12 V 32 A 5 mOhms - 8 V, 8 V 1.5 V 164 nC - 55 C + 175 C 83 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs 40V Vds 60A Id AEC-Q101 Qualified 61,577In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-SO-8-4 N-Channel 1 Channel 40 V 60 A 5 mOhms - 20 V, 20 V 1.5 V 55 nC - 55 C + 175 C 48 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs Dual N-Ch 80V Vds AEC-Q101 Qualified 26,726In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-SO-8-4 N-Channel 2 Channel 80 V 30 A 17.9 mOhms - 20 V, 20 V 2.5 V 25 nC - 55 C + 175 C 48 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs -30V Vds 20V Vgs PowerPAK 1212-8W 70,762In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-1212-8W-8 P-Channel 1 Channel 30 V 16 A 10.8 mOhms - 20 V, 20 V 1.5 V 77 nC - 55 C + 175 C 62.5 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs -150V Vds PowerPAK AEC-Q101 Qualified 1,17,142In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-1212-8 P-Channel 1 Channel 150 V 4.7 A 1.095 Ohms - 20 V, 20 V 3 V 8 nC - 55 C + 175 C 62.5 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs N-CHANNEL 60-V (D-S) 175C MOSFET 60,179In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-1212-8W N-Channel 1 Channel 60 V 18 A 11.2 mOhms - 20 V, 20 V 2.5 V 17.4 nC - 55 C + 175 C 62.5 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs TO252 100V 35A N-CH MOSFET 24,865In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 35 A 26 mOhms - 20 V, 20 V 4.4 V 31 nC - 55 C + 175 C 83 W Enhancement Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs 200V Vds 20V Vgs TO-220AB 37,755In Stock
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 90 A 12.6 mOhms - 20 V, 20 V 2 V 87 nC - 55 C + 175 C 375 W Enhancement Tube

Vishay Semiconductors MOSFETs 30V Vds 20V Vgs SO-8 59,449In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT SOIC-8 N-Channel 1 Channel 30 V 14 A 14 mOhms - 20 V, 20 V 1.2 V 23 nC - 55 C + 150 C 5 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs 40V Vds 20V Vgs PowerPAK SO-8 24,632In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-SO-8 N-Channel 1 Channel 40 V 47 A 9 mOhms - 20 V, 20 V 3 V 33 nC - 55 C + 150 C 36 W Enhancement TrenchFET Reel, Cut Tape, MouseReel

Vishay Semiconductors MOSFETs -60V Vds 20V Vgs SO-8 65,720In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT SOIC-8 P-Channel 1 Channel 60 V 4.7 A 100 mOhms - 20 V, 20 V 1 V 14.5 nC - 55 C + 150 C 5 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs 60V 110A 272W 8.0mohm @ 10V 1,38,921In Stock
Min.: 1
Mult.: 1
Reel: 800

Si SMD/SMT D2PAK-3 (TO-263-3) P-Channel 1 Channel 60 V 110 A 8 mOhms - 20 V, 20 V 1 V 160 nC - 55 C + 175 C 272 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs P-Chan 400V 1.8 Amp 22,275In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 P-Channel 1 Channel 400 V 1.8 A 7 Ohms - 20 V, 20 V 4 V 13 nC - 55 C + 150 C 50 W Enhancement Tube
Vishay Semiconductors MOSFETs PPAKSO8 P-CH 30V 19.1A 5,017In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK SO-8 P-Channel 1 Channel 30 V 65.7 A 7.3 mOhms - 25 V, 25 V 2.5 V 28 nC - 55 C + 150 C 56.8 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs TO247 600V 13A N-CH MOSFET 8,920In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-8 N-Channel 1 Channel 600 V - 20 V, 20 V 5 V - 55 C + 150 C 89 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs PPAIR3X3 2NCH 30V 35A 7,788In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAIR 3 x 3FS-12 N-Channel 2 Channel 30 V 125 A 2.43 mOhms - 12 V, 16 V 2 V 9.5 nC - 55 C + 150 C 56.8 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-CHANNEL 100-V (D-S) 175C MOSFET 17,759In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SO-8 N-Channel 1 Channel 100 V 170 A 6.3 mOhms - 20 V, 20 V 2.7 V 75 nC - 55 C + 175 C 500 W Reel, Cut Tape, MouseReel