Vishay MOSFETs

Results: 3,617
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Vishay Semiconductors MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET 36,411In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK 1212-8SLW N-Channel 1 Channel 40 V 110 A 4.5 mOhms - 20 V, 20 V 3.3 V 23 nC - 55 C + 175 C 113 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs TSSOP8 NPCH 20V 5.7A 10,641In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TSSOP-8 N-Channel, P-Channel 2 Channel 20 V 6.7 A, 6.1 A 2 Ohms, 6 Ohms - 12 V, 12 V 600 mV 15 nC, 34 nC - 55 C + 150 C 1.6 W, 1.7 W Enhancement Bulk
Vishay Semiconductors MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET 2,110In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT PowerPAK-8-8LR-8 N-Channel 1 Channel 40 V 575 A 9 mOhms - 20 V, 20 V 3.5 V 116 nC - 55 C + 175 C 600 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs PPAIR3X3 2NCH 30V 28.1A 8,131In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAIR 3 x 3FS-12 N-Channel 2 Channel 30 V 100 A 3.2 mOhms - 12 V, 16 V 2 V 6.7 nC - 55 C + 150 C 48.1 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-CHANNEL 60-V (D-S) 175C MOSFET 9,253In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK SO-8L N-Channel 1 Channel 60 V 63 A 16.3 mOhms - 20 V, 20 V 2.5 V 12 nC - 55 C + 175 C 136 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET 5,086In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT N-Channel 1 Channel 40 V 214 A 2.53 mOhms - 20 V, 20 V 3.5 V 38 nC - 55 C + 175 C 197 W Enhancement Reel, Cut Tape, MouseReel

Vishay / Siliconix MOSFETs SOT23 N-CH 40V 4.3A 1,71,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 40 V 5.6 A 42 mOhms - 20 V, 20 V 2.5 V 2.9 nC - 55 C + 150 C 2.1 W Enhancement Reel, Cut Tape, MouseReel

Vishay Semiconductors MOSFETs 100V Vds 20V Vgs SOT-23 1,59,085In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 100 V 2.3 A 234 mOhms - 20 V, 20 V 1.2 V 10.4 nC - 55 C + 150 C 2.5 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs SOT669 100V 8.3A N-CH MOSFET 1,26,953In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT SOIC-8 N-Channel 1 Channel 100 V 8.3 A 29.2 mOhms - 20 V, 20 V 2.5 V 19.2 nC - 55 C + 150 C 5 W Enhancement TrenchFET Reel, Cut Tape, MouseReel

Vishay Semiconductors MOSFETs 25V Vds 12V Vgs SO-8 56,309In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT SOIC-8 N-Channel 2 Channel 25 V 8 A 18 mOhms - 12 V, 12 V 600 mV 25 nC - 55 C + 150 C 3.1 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs -30V Vds 25V Vgs PowerPAK 1212-8 1,03,657In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-1212-8 P-Channel 1 Channel 30 V 35 A 7.2 mOhms - 25 V, 25 V 2.5 V 68 nC - 55 C + 150 C 52 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs Pch 30V Vds 20V Vgs PowerPAK SC-70-6L 1,40,323In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SC-70-6 P-Channel 1 Channel 30 V 30.3 A 11.5 mOhms - 20 V, 16 V 2.5 V 18.5 nC - 55 C + 150 C 19.2 W Enhancement Reel, Cut Tape, MouseReel

Vishay / Siliconix MOSFETs 100V Vds 20V Vgs SOT-223 80,872In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-223-3 P-Channel 1 Channel 100 V 1.1 A 1.2 Ohms - 20 V, 20 V 4 V 8.7 nC - 55 C + 150 C 3.1 W Enhancement
Vishay / Siliconix MOSFETs TO220 800V 4.3A N-CH MOSFET 25,541In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 4.3 A 1.1 Ohms - 30 V, 30 V 2 V 32 nC - 55 C + 150 C 69 W Enhancement Reel, Cut Tape
Vishay / Siliconix MOSFETs 40V Vds 20V Vgs PowerPAK SO-8L 34,719In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-SO-8-4 N-Channel 1 Channel 40 V 80 A 1.35 mOhms - 16 V, 20 V 2.4 V 182 nC - 55 C + 150 C 69.4 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs 100V Vds 20V Vgs PowerPAK SO-8 44,153In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-SO-8 N-Channel 1 Channel 100 V 95 A 4 mOhms - 20 V, 20 V 2 V 108 nC - 55 C + 150 C 104 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs 100V Vds 20V Vgs PowerPAK 1212-8 1,13,837In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 100 V 35.3 A 14.5 mOhms - 20 V, 20 V 2 V 20 nC - 55 C + 150 C 52 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs 100V Vds 20V Vgs PowerPAK 1212-8 41,263In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 100 V 30 A 19.5 mOhms - 20 V, 20 V 1.5 V 29 nC - 55 C + 150 C 52 W Enhancement TrenchFET Reel, Cut Tape, MouseReel

Vishay / Siliconix MOSFETs Dual P-Channel 60V AEC-Q101 Qualified 28,061In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT SOIC-8 P-Channel 2 Channel 60 V 4.4 A 70 mOhms - 20 V, 20 V 2.5 V 40 nC - 55 C + 175 C 3.3 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs 40V 50A 136W AEC-Q101 Qualified 23,011In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 40 V 50 A 7.6 mOhms - 20 V, 20 V 2.5 V 155 nC - 55 C + 175 C 136 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs 60V 97A 136W AEC-Q101 Qualified 60,499In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 97 A 5 mOhms - 20 V, 20 V 1.5 V 125 nC - 55 C + 175 C 136 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs P-CHANNEL 30-V (D-S) 175C MOSFET 25,812In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-SO-8-4 P-Channel 1 Channel 30 V 30 A 8.5 mOhms - 20 V, 20 V 2.5 V 75 nC - 55 C + 175 C 68 W Enhancement Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs P Ch -30Vds 20Vgs AEC-Q101 Qualified 21,633In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-SO-8-4 P-Channel 1 Channel 30 V 30 A 7 mOhms - 20 V, 20 V 2.5 V 109 nC - 55 C + 175 C 68 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs N-Ch 60V Vds AEC-Q101 Qualified 2,88,569In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-SO-8-4 N-Channel 1 Channel 60 V 15 A 25.9 mOhms - 20 V, 20 V 3 V 7.6 nC - 55 C + 175 C 45 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs 100V Vds +/-20V Vgs AEC-Q101 Qualified 64,188In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerPAK-SO-8-4 N-Channel 1 Channel 100 V 14.7 A 78 mOhms - 20 V, 20 V 2.5 V 4 nC - 55 C + 175 C 27 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel