SOP-8 LED Lighting Driver ICs

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Packaging

Diodes Incorporated LED Lighting Driver ICs 28V, 350mA LED DC/DC Converter 3,677In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Buck 500 mA SOP-8 48 V 8 V 625 kHz Adjustable AP8801 - 40 C + 105 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 10 to 200mA Constant Current LED driver with 1kHz PWM dimming pin, SOP-8-EP (4.9mm x 6.0mm), T&R Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2,500
2 Output Boost, Buck 210 mA SOP-8 40 V 5 V 1 kHz Adjustable IS31LT3177 - 40 C + 125 C Constant Current Reel, Cut Tape

Lumissil LED Lighting Driver ICs 3.0A Dimmable Buck Switching Regulator 295In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Buck 3 A SOP-8 38 V 4.5 V 1 MHz Adjustable IS31LT3953 - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel

onsemi LED Lighting Driver ICs PSR LED DRIVER 2,859In Stock
7,500Expected 24-11-2026
Min.: 1
Mult.: 1
: 2,500

1 Output Boost, Buck, Flyback 180 mA SOP-8 308 V 80 V 70 kHz 1.5 V to 5 V FL7733 - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs SPI BUS EEPROM 2,474In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Boost, Buck SOP-8 26 V 8.9 V 200 kHz Adjustable - 40 C + 105 C Integrated MOSFET Reel, Cut Tape
Lumissil LED Lighting Driver ICs 10 to 200mA Constant Current LED driver with 1kHz PWM dimming pin, SOP-8-EP ( 5.0mm x 6.0mm), T&R 4,697In Stock
Min.: 1
Mult.: 1
: 2,500
1 Output Boost 200 mA SOP-8 40 V 2.9 V 1 kHz 40 V IS32LT3178 - 40 C + 125 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel

Lumissil LED Lighting Driver ICs 150mA, Single Channel, Linear LED Driver with Fade-in/ Fade-out with Courtesy positive polarity Input 347In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Boost, Buck 150 mA SOP-8 42 V 5 V 50 Hz to 300 Hz Adjustable IS32LT3175 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs Continuous mode inductive step-down converter, integrated swith 40V/1.3A LED driver with fauly reporting, SOP-8-EP, (5.0mm x 6.0mm) 316In Stock
Min.: 1
Mult.: 1
: 2,500
SOP-8 - 40 C + 150 C Reel, Cut Tape, MouseReel

Lumissil LED Lighting Driver ICs 150mA, Single Channel, Linear LED Driver with Fade-in/ Fade-out with Courtesy Negative polarity Input 86In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Boost, Buck 150 mA SOP-8 42 V 5 V 50 Hz to 300 Hz Adjustable IS32LT3175 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 2A LED DVR W/ INTERNAL SWITCH
25,000On Order
Min.: 1
Mult.: 1
Max.: 700
: 2,500

1 Output Buck 2 A SOP-8 40 V 4.5 V 233 kHz to 1 MHz Adjustable PAM2863 - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel

Taiwan Semiconductor LED Lighting Driver ICs 2A BUCK (STEP-DOWN) WLED DRIVER 705In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Buck 2 A SOP-8 23 V 3.6 V 330 kHz 23 V - 40 C + 125 C Integrated MOSFET Reel, Cut Tape
Lumissil LED Lighting Driver ICs 10 to 200mA Constant Current LED driver with 1kHz PWM dimming pin, SOP-8-EP ( 5.0mm x 6.0mm), T&R
4,981Expected 29-06-2026
Min.: 1
Mult.: 1
: 2,500
1 Output Boost 200 mA SOP-8 40 V 5 V 1 kHz 40 V IS32LT3177 - 40 C + 125 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 650V Lighting AC/DC Controller IC Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

1 Output SOP-8 25 V 8.9 V - 40 C + 105 C Reel

Shindengen LED Lighting Driver ICs LED Driver IC Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SOP-8 MV1001SC Reel

Shindengen LED Lighting Driver ICs LED Driver IC Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SOP-8 MV1002SC Reel
Lumissil LED Lighting Driver ICs 3.0A Dimmable Buck Switching Regulator with shared fault flag for One-Fail-All-Fail , Spread Spectrum, SOP-8-EP Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

1 Output Buck 3 A SOP-8 38 V 4.5 V 1 MHz Adjustable IS31LT3954A - 40 C + 125 C Constant Current Reel

Lumissil LED Lighting Driver ICs 3.0A Dimmable Buck Switching Regulator Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

1 Output Buck 3 A SOP-8 38 V 4.5 V 1 MHz Adjustable IS31LT3954 - 40 C + 125 C Constant Current Reel

ISSI LED Lighting Driver ICs Main/sub dual-Ch LED Drvr 1.13V-1.21V Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

2 Output 200 mA SOP-8 5.5 V 2.7 V IS31LT3135 Reel

ISSI LED Lighting Driver ICs PFM Mode Boost LED Drvr
Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

SOP-8 450 V 8 V 50 kHz IS31LT3910 Reel

ISSI LED Lighting Driver ICs Hi Volt LED Drvr w/ switch dimming
Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

SOP-8 450 V 6 V IS31LT3918 Brightness Control/Dimming Reel

Lumissil LED Lighting Driver ICs 10 to 200mA Constant Current LED driver Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

SOP-8 IS32LT3172 Reel

Lumissil LED Lighting Driver ICs 10 to 200mA Constant Current LED driver Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

SOP-8 IS32LT3173 Reel

Lumissil LED Lighting Driver ICs PFM Boost LED Driver External NMOS, SOP- Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

1 Output Boost 2 A SOP-8 100 V 5 V 200 kHz IS31LT3948 - 40 C + 125 C Constant Current Reel