PIC16F18015-E/P

Microchip Technology
579-PIC16F18015-E/P
PIC16F18015-E/P

Mfr.:

Description:
8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 418

Stock:
418 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹189.56 ₹189.56
₹174.29 ₹4,357.25
₹157.22 ₹18,866.40

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
RISC
14 kB
1 kB
PDIP-20
32 MHz
10 bit
6 I/O
1.8 V
5.5 V
Through Hole
8 bit
- 40 C
+ 125 C
PIC16F18015/25/44/45
Tube
Brand: Microchip Technology
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Size: 128 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 5 Channel
Number of Timers/Counters: 3 x 8 bit, 3 x 16 bit
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

PIC16F180 Microcontrollers

Microchip Technology PIC16F180 Microcontrollers feature an array of digital and analog peripherals for cost-sensitive sensor and real-time control needs. The Microchip Technology PIC16F180 has a memory range of 3.5KB to 28KB or speeds of up to 32MHz and is housed in 8- to 44-pin packages. The microcontrollers have a 10-bit analog-to-digital converter with computation, automated capacitive voltage divider techniques, and an 8-bit digital-to-analog converter module. Various waveform control and communication peripherals make these devices ideal for low-cost sensor and control applications.

PIC16F18015/25/44/45 MCUs

Microchip Technology PIC16F18015/25/44/45 MCUs have digital and analogue peripherals for cost-sensitive sensor and real-time control applications. This family is available from 8 to 20-pin packages in a memory range of 7KB to 14KB. The devices have speeds of up to 32MHz. The family includes a 10-bit ADCC, automated CVD techniques, an 8-bit DAC module, and many more waveform control and communication peripherals.