Intel Xeon Server Processors CPU - Central Processing Units

Results: 161
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package/Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Minimum Operating Temperature Maximum Operating Temperature Packaging
Intel CPU - Central Processing Units Intel Xeon D-1746TER Processor (15M Cache, up to 3.10 GHz) FC-BGA16B, Tray 78In Stock
3Expected 21-08-2026
Min.: 1
Mult.: 1
Max.: 10

Server Processors Intel Xeon D 64 bit 10 Core FCBGA-2227 3.1 GHz 15 MB 20 Thread 67 W 384 GB DDR4-2667 16 GT/s PCI Intel Xeon Ice Lake D-1746TER Embedded Tray
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 20C 6230N 2.3G 27.5M 125W 9In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon 64 bit 20 Core FCLGA-3647 2.3 GHz 27.5 MB 40 Thread 125 W 1 TB DDR4-2933 Intel Xeon Cascade Lake Embedded Tray
Intel CPU - Central Processing Units Intel Xeon Processor D-1527 (6M Cache 2 23In Stock
9Expected 03-12-2026
Min.: 1
Mult.: 1
Max.: 60

Server Processors 64 bit 4 Core FCBGA-1667 2.2 GHz 6 MB 8 Thread 35 W 128 GB DDR4, DDR3 Intel Xeon Broadwell Intel Xeon D-1527 Embedded Tray
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 22C 6238T 1.9G 30.25M 125W 3In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon 64 bit 22 Core FCLGA-3647 1.9 GHz 30.25 MB 44 Thread 125 W 1 TB DDR4-2933 Intel Xeon Cascade Lake Intel Xeon Gold 6238T Embedded + 90 C Tray
Intel CPU - Central Processing Units Xeon Gold 5218N 4In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon 64 bit 16 Core FCLGA-3647 2.3 GHz 22 MB 32 Thread 110 W 1 TB DDR4-2667 Intel Xeon Cascade Lake 5218N Embedded + 81 C Tray
Intel CPU - Central Processing Units Intel Xeon E-2486 Processor (18M Cache, 3.50 GHz) FC-LGA16A, Tray 1In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon E 64 bit 6 Core FCLGA-1700 5.6 GHz 18 MB 12 Thread 95 W 128 GB DDR5-4800 32 GT/s PCI Intel Xeon Raptor Lake E-2486 Non-Embedded Tray
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 16C 4216 2.1G 22M 100W 1In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon Silver 64 bit 16 Core FCLGA-3647 2.1 GHz 22 MB 32 Thread 100 W 1 TB DDR4-2400 Intel Xeon Cascade Lake Intel Xeon Silver 4216 Embedded + 79 C Tray
Intel CPU - Central Processing Units Intel Xeon D-1627 Processor (6M Cache, 2.90 GHz) FC-BGA14C, TRAY 3In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon 64 bit 4 Core FCBGA-1667 2.9 GHz 6 MB 8 Thread 45 W 128 GB DDR3, DDR4 Intel Xeon Hewitt Lake D-1627 Non-Embedded + 82 C Tray
Intel CPU - Central Processing Units Intel Xeon Processor D-1537 (12M Cache 1In Stock
Min.: 1
Mult.: 1

Server Processors 64 bit 8 Core FCBGA-1667 1.7 GHz 12 MB 16 Thread 35 W 128 GB DDR4, DDR3 Intel Xeon Broadwell Intel Xeon D-1537 Embedded Tray
Intel CPU - Central Processing Units Intel Xeon Processor D-1518 (6M Cache 2 3In Stock
Min.: 1
Mult.: 1

Server Processors 64 bit 4 Core FCBGA-1667 2.2 GHz 6 MB 8 Thread 35 W 128 GB DDR4, DDR3 Intel Xeon Broadwell Intel Xeon D-1518 Embedded Tray
Intel CPU - Central Processing Units Intel Xeon Gold 6430 Processor (60M Cach 11In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon Gold 6430 32 Core FCLGA-4677 2.1 GHz 60 MB 270 W 4 TB DDR5 Intel Xeon Sapphire Rapids Intel Xeon Gold 6430 Embedded Tray
Intel CPU - Central Processing Units Intel Xeon D-1736NT Processor (15M Cache, up to 3.50 GHz) FC-BGA16B, Tray
3In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon D 64 bit 8 Core FCBGA-2227 3.5 GHz 15 MB 16 Thread 67 W 256 GB DDR4-2667 16 GT/s PCI Intel Xeon Ice Lake D-1736NT Non-Embedded Tray
Intel CPU - Central Processing Units Intel Xeon E-2468 Processor (24M Cache, 2.60 GHz) FC-LGA16A, Tray 5In Stock
Min.: 1
Mult.: 1
Server Processors Intel Xeon E 64 bit 8 Core FCLGA-1700 5.2 GHz 24 MB 16 Thread 65 W 128 GB DDR5-4800 32 GT/s PCI Intel Xeon Raptor Lake E-2468 Non-Embedded Tray
Intel CPU - Central Processing Units Intel Xeon D-1726 Processor (10M Cache, up to 3.50 GHz) FC-BGA16B, Tray 3In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon D 64 bit 6 Core FCBGA-2227 3.5 GHz 10 MB 12 Thread 70 W 384 GB DDR4-2933 16 GT/s PCI Intel Xeon Ice Lake D-1726 Non-Embedded Tray
Intel CPU - Central Processing Units Intel Xeon Processor D-1539 (12M Cache
7Expected 24-08-2026
Min.: 1
Mult.: 1

Server Processors 64 bit 8 Core FCBGA-1667 1.6 GHz 12 MB 16 Thread 35 W 128 GB DDR4, DDR3 Intel Xeon Broadwell Intel Xeon D-1539 Embedded - 40 C + 85 C Tray
Intel CPU - Central Processing Units Intel Xeon Silver 44 10Y Processor (30M
3On Order
Min.: 1
Mult.: 1

Server Processors Intel Xeon Silver 4410Y 12 Core FCLGA-4677 2 GHz 30 MB 150 W 4 TB DDR5 Intel Xeon Sapphire Rapids Intel Xeon Silver 4410Y Embedded Tray
Intel PK8071305554300SRN60
Intel CPU - Central Processing Units Intel Xeon Silver 4510 Processor (30M Cache, 2.40 GHz) FC-LGA16A, Tray
11On Order
Min.: 1
Mult.: 1

Server Processors Intel Xeon Silver 64 bit 12 Core FCLGA-4677 4.1 GHz 30 MB 24 Thread 150 W 4 TB DDR5-4400 32 GT/s PCI Intel Xeon Sapphire Rapids 4510 Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Server Processors Intel Xeon 64 bit 4 Core FCBGA-1667 1.3 GHz 6 MB 8 Thread 20 W 128 GB DDR3, DDR4 Intel Xeon Broadwell D-1529 Embedded - 40 C + 85 C Tray
Intel CPU - Central Processing Units Intel Xeon Processor D-1563N (12M Cache, 2.00 GHz) FC-BGA14C, Tray
Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Server Processors Intel Xeon 8 Core FCBGA-1667 2 GHz 12 MB 16 Thread 40 W Intel Xeon Broadwell D-1563N Non-Embedded Tray
Intel CPU - Central Processing Units Intel Xeon Processor D-1524N (6M Cache, 2.00 GHz) FC-BGA14C, Tray
Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Server Processors Intel Xeon 4 Core FCBGA-1667 2 GHz 6 MB 8 Thread 45 W Intel Xeon Broadwell D-1524N Non-Embedded Tray
Intel CPU - Central Processing Units Intel Xeon D-1653N Processor (12M Cache, 2.80 GHz) FC-BGA14C, TRAY
Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Server Processors Intel Xeon 64 bit 8 Core FCBGA-1667 2.8 GHz 12 MB 16 Thread 65 W 128 GB DDR3, DDR4 Intel Xeon Hewitt Lake D-1653N Non-Embedded + 71 C Tray
Intel CPU - Central Processing Units Intel Xeon D-1602 Processor (3M Cache, 2.50 GHz) FC-BGA14C, TRAY
Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Server Processors Intel Xeon 64 bit 2 Core FCBGA-1667 2.5 GHz 3 MB 4 Thread 27 W 128 GB DDR3, DDR4 Intel Xeon Hewitt Lake D-1602 Non-Embedded + 84 C Tray
Intel CPU - Central Processing Units Intel Xeon D-1612 Processor (6M Cache, 1.50 GHz) FC-BGA14C, TRAY
Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Server Processors Intel Xeon 64 bit 4 Core FCBGA-1667 1.5 GHz 6 MB 8 Thread 22 W 128 GB DDR3, DDR4 Intel Xeon Hewitt Lake D-1612 Non-Embedded + 92 C Tray
Intel CPU - Central Processing Units Intel Xeon D-1623N Processor (6M Cache, 2.40 GHz) FC-BGA14C, TRAY
Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Server Processors Intel Xeon 64 bit 4 Core FCBGA-1667 2.4 GHz 6 MB 8 Thread 35 W 128 GB DDR3, DDR4 Intel Xeon Hewitt Lake D-1623N Non-Embedded + 83 C Tray
Intel CPU - Central Processing Units Intel Xeon D-1622 Processor (6M Cache, 2.60 GHz) FC-BGA14C, TRAY
Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Server Processors Intel Xeon 64 bit 4 Core FCBGA-1667 2.6 GHz 6 MB 8 Thread 40 W 128 GB DDR3, DDR4 Intel Xeon Hewitt Lake D-1622 Non-Embedded + 83 C Tray