ADE9178GTL+

Analog Devices / Maxim Integrated
584-ADE9178GTL+
ADE9178GTL+

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC DigitalSignal Processors <(&<) Control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
TQFN-40
3.3 V
ADE9178
PCB Mount
- 40 C
+ 105 C
Tray
Brand: Analog Devices / Maxim Integrated
Development Kit: ADE9178EVKIT
Instruction Type: Fixed Point
Interface Type: SPI
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 490
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Watchdog Timers: No Watchdog Timer
Part # Aliases: ADE9178GTL+T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310035
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADE9178 Energy Management DSP

Analog Devices ADE9178 Energy Management DSP is a metrology digital signal processor (DSP) for use with a combination of ADE9113/ADE9112/ADE9103 sigma-delta analog-to-digital converters (ADCs). The ADE9178 is a high-accuracy, 3-phase electrical energy measurement IC primarily for the electric vehicle supply equipment (EVSE) market with the serial peripheral interface (SPI) and two flexible pulse outputs. The ADE9178 can interface with up to four daisy-chained ADE9113/ADE9112/ADE9103 devices through SPI protocol. The ADE9178 incorporates all the signal processing required to perform total active energy, apparent energy measurements, and root mean square (RMS) calculations. A fixed function DSP executes this signal processing. The Analog Devices ADE9178 is available in a 40-lead TQFN-EP package.

In Stock: 359

Stock:
359 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1   Maximum: 287
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,020.37 ₹1,020.37
₹789.16 ₹7,891.60
₹751.90 ₹18,797.50
₹653.49 ₹65,349.00
₹623.88 ₹1,55,970.00