Texas Instruments SMD/SMT Digital Signal Processors & Controllers - DSP, DSC

Results: 628
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Data Bus Width Number of I/Os Packaging
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Low power C55x fixed point DSP- up to 10 2,913In Stock
₹805.40
₹624.83
₹579.93
₹517.83
Min.: 1
Mult.: 1
DSPs C55x 1 Core 100 MHz BGA-144 64 kB 320 kB 1.3 V TMS320C5535 SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Multicore Fix/Float Pt Dig Sig Proc A 59 A 595-S320C6678ACYPA25 90In Stock
₹49,024.44
₹42,781.86
Min.: 1
Mult.: 1
DSPs C66x 8 Core 1 GHz, 1.25 GHz FCBGA-841 8 x 32 kB 8 x 32 kB 900 mV to 1.1 V TMS320C6678 SMD/SMT - 40 C + 100 C 8 bit/16 bit/32 bit 16 I/O Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSPs TMS 320 Platform 813In Stock
₹4,414.90
₹3,616.19
₹3,268.42
₹3,267.47
Min.: 1
Mult.: 1
DSPs C67x 225 MHz HTQFP-144 384 kB 256 kB 1.2 V TMS320C6726B TMS320 SMD/SMT - 40 C + 105 C 32 bit Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Freon 2.3 A 595-OMAP L138EZWTA3 A 595-OM A 595-OMAPL138EZWTA3 1,318In Stock
Cut Tape
₹4,391.97
₹3,593.26
₹3,394.54
₹3,304.73
Reel
₹2,955.05
Min.: 1
Mult.: 1
: 1,000
DSPs ARM926EJ-S, C674x 2 Core 375 MHz, 375 MHz NFBGA-361 32 kB 8 kB 16 kB, 32 kB 16 kB, 32 kB 1.2 V OMAP-L138 SMD/SMT - 40 C + 105 C 16 bit, 32 bit Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Digital Media SOC 1,426In Stock
₹5,507.88
₹4,559.17
₹4,423.50
₹4,113.00
Min.: 1
Mult.: 1
DSPs ARM926EJ-S 1 Core 432 MHz NFBGA-338 16 kB 32 kB 16 kB 8 kB 1.35 V TMS320DM368 DaVinci TMS320 SMD/SMT - 40 C + 85 C 16 bit/32 bit Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc 88In Stock
₹46,120.98
₹40,140.18
Min.: 1
Mult.: 1
DSPs C64x 1 Core 1 GHz FCBGA-697 32 kB 32 kB 1.8 V TMS320C6455 SMD/SMT 0 C + 90 C 16 bit 16 I/O Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Floating-Pt Dig Sig Processors A 595-S32 A 595-S320C6713BZDP225
Mouser does not presently sell this product in your region.
No
DSPs C67x 1 Core 225 MHz BGA-272 8 kB 256 kB 4 kB 4 kB 1.26 V TMS320C6713B TMS320 TMS320C6000 C6000 SMD/SMT 0 C + 90 C 32 bit 16 I/O Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC High performance mul ticore DSP+Arm - 4x
This product may require additional documentation to export from the United States.
19In Stock
₹2,08,311.59
Min.: 1
Mult.: 1
DSPs ARM Cortex A15, C66x 12 Core 1.2 GHz, 1.4 GHz FCBGA-1517 4 x 32 kB, 8 x 32 kB 4 x 32 kB, 8 x 32 kB 950 mV, 950 mV, 800 mV to 1.1 V 66AK2H14 KeyStone SMD/SMT - 40 C + 100 C 32 I/O Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Digital Media Proc 338In Stock
₹6,594.17
₹5,464.89
₹4,773.18
Min.: 1
Mult.: 1
DSPs ARM Cortex A8, C64x 2 Core 800 MHz, 1 GHz sPBGA-423 32 kB 64 kB 32 kB, 32 kB 32 kB, 80 kB 1.14 V DM3725 SMD/SMT - 40 C + 105 C 32 bit 188 I/O Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC DaVinci Dig Media Pr oc 69In Stock
₹11,909.06
₹10,032.66
₹9,216.74
₹9,215.79
Min.: 1
Mult.: 1
DSPs ARM Cortex A8, C674x 2 Core 700 MHz, 1 GHz FCBGA-684 32 kB 64 kB 32 kB, 32 kB 32 kB, 32 kB 1.2 V TMS320DM8148 SMD/SMT 0 C + 90 C 32 bit 128 I/O Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Floating-Point Dig S ignal Proc 89In Stock
₹4,470.32
₹3,663.00
₹3,337.21
₹3,215.88
Min.: 1
Mult.: 1
DSPs C67x 1 Core 250 MHz BGA-272 64 kB 512 kB 4 kB 4 kB 1.4 V TMS320C6711D TMS320 TMS320C6000 C6000 SMD/SMT - 40 C + 105 C 32 bit Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Dig Signal Proc 199In Stock
₹3,978.29
₹3,265.56
₹2,935.94
₹2,835.63
Min.: 1
Mult.: 1
DSPs C54x 1 Core 120 MHz LQFP-144 32 kB 128 kB 1.5 V TMS320VC5410A TMS320 SMD/SMT - 40 C + 100 C 16 bit Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC 32-Bit Digital Sig C ontroller w/Flash 115In Stock
₹2,757.28
₹2,091.37
₹1,952.84
₹1,933.73
Min.: 1
Mult.: 1
DSPs C28x 1 Core 100 MHz LQFP-100 64 kB 20 kB 1.8 V TMS320F2806 C2000 SMD/SMT - 40 C + 125 C 32 bit Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC 32-Bit Digital Sig C ontroller w/Flash 90In Stock
₹4,075.74
₹3,170.02
₹3,169.06
₹2,931.17
Min.: 1
Mult.: 1
DSCs C28x 1 Core 150 MHz LQFP-128 128 kB 36 kB 1.9 V TMS320F2810 C2000 SMD/SMT - 40 C + 125 C 32 bit 56 I/O Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSPs TMS 320 Platform 38In Stock
₹5,117.12
₹4,209.49
₹4,092.93
₹3,706.95
Min.: 1
Mult.: 1
DSPs C67x 1 Core 167 MHz BGA-272 64 kB 512 kB 4 kB 4 kB 1.26 V TMS320C6711D TMS320 SMD/SMT - 40 C + 105 C 32 bit 5 I/O Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC EP Dig Signal Proc
161In Stock
₹5,017.76
₹4,125.42
₹3,737.52
₹3,631.48
Min.: 1
Mult.: 1
DSPs C33x 1 Core 60 MHz LQFP-144 32 kB 32 kB 1.8 V SM320VC33 SMD/SMT - 40 C + 100 C 32 bit Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC C6000 DSP+ARM Proces sor 159In Stock
₹3,461.41
₹2,896.77
₹2,559.52
₹2,481.17
Min.: 1
Mult.: 1
DSPs ARM926EJ-S, C674x 2 Core 375 MHz, 375 MHz BGA-256 32 kB 8 kB 16 kB, 32 kB 16 kB, 32 kB 1.14 V to 1.32 V OMAP-L137 OMAP Application Processor SMD/SMT - 40 C + 125 C 16 bit Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed & Floating-Pt Dig Sig Proc A 595-S A 595-S320C6671ACYPA25 10In Stock
₹30,488.72
₹26,446.43
Min.: 1
Mult.: 1
DSPs C66x 1 Core 1 GHz, 1.25 GHz FCBGA-841 32 kB 32 kB 900 mV to 1.1 V TMS320C6671 SMD/SMT - 40 C + 100 C 8 bit/16 bit/32 bit 16 I/O
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Dig Media System- on -Chip 152In Stock
₹2,765.88
₹2,233.73
₹2,100.92
₹1,916.53
Min.: 1
Mult.: 1
DSPs ARM926EJ-S 1 Core 216 MHz NFBGA-338 16 kB 32 kB 16 kB 8 kB 1.2 V TMS320DM365 DaVinci SMD/SMT - 40 C + 85 C 16 bit/32 bit Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Dig Signal Cntrlr 69In Stock
₹3,861.73
₹3,253.14
₹2,829.89
₹2,777.35
Min.: 1
Mult.: 1
DSCs C28x 1 Core 150 MHz LQFP-176 256 kB 68 kB 1.9 V TMS320F28234 C2000 SMD/SMT - 40 C + 125 C 32 bit 88 I/O Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating Pnt D gtl Sigl Processor 160In Stock
₹1,813.35
₹1,465.58
₹1,405.39
₹1,144.57
Min.: 1
Mult.: 1
DSPs C674x 1 Core 200 MHz NFBGA-361 64 kB 64 kB 32 kB 32 kB 1.2 V TMS320C6742 TMS320 TMS320C6000 C6000 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC DaVinci Dig Media SO C 83In Stock
₹8,356.88
₹6,972.51
₹6,681.11
Min.: 1
Mult.: 1
DSPs ARM926EJ-S, C64x 2 Core 297 MHz, 594 MHz NFBGA-361 16 kB 16 kB, 32 kB 8 kB, 80 kB 1.2 V TMS320DM6446 DaVinci TMS320 SMD/SMT - 40 C + 85 C 16 bit/32 bit Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Low power C55x fixed point DSP- up to 10 3,840In Stock
₹779.61
₹544.58
₹518.78
₹450.95
Min.: 1
Mult.: 1
DSPs C55x 1 Core 100 MHz BGA-144 64 kB 64 kB 1.3 V TMS320C5532 SMD/SMT - 10 C + 70 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Dig Sig Proc 134In Stock
₹4,225.73
₹3,457.59
₹3,122.25
₹3,030.53
₹2,934.99
Min.: 1
Mult.: 1
DSPs C54x 1 Core 160 MHz LQFP-144 32 kB 128 kB 1.6 V TMS320VC5410A TMS320 SMD/SMT - 40 C + 100 C 16 bit Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processors 24 493In Stock
₹5,204.06
₹4,272.55
₹4,135.93
₹3,710.77
Min.: 1
Mult.: 1
DSPs C55x 1 Core 160 MHz BGA-240 352 kB 256 kB 24 kB 1.6 V TMS320VC5510A SMD/SMT - 40 C + 85 C Tray