Texas Instruments MSP430F156 Series 16-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 24kB Flash 1MB RAM 1 2-Bit ADC/Dual DAC A 595-430F156IPMR 39In Stock
Min.: 1
Mult.: 1

MSP430 24 kB 1 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F156 Tray
Texas Instruments 16-bit Microcontrollers - MCU 24kB Flash 1MB RAM 1 2-Bit ADC/Dual DAC A 595-430F156IPM Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MSP430 24 kB 1 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F156 Reel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 24kB FL 1024B RAM A A 595-MSP430F156IRTDT Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

MSP430 24 kB 1 kB VQFNP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F156 Reel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 24kB FL 1024B RAM A A 595-MSP430F156IRTDR Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

MSP430 24 kB 1 kB VQFNP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F156 Reel