MSP430G2233 Series 16-bit Microcontrollers - MCU

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2233IPW20 A 595-MSP430G2233IPW20 1,696In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 2 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2233 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 88In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 256 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2233
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2233IPW20R A 595-SP430G2233IPW20R 482In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2233 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2233IPW28R A 595-SP430G2233IPW28R 267In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 256 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2233 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2233IPW28 A 595-MSP430G2233IPW28 Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

MSP430 2 kB 256 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2233 Reel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2233IRHB32T A 595-P430G2233IRHB32T Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MSP430 2 kB 256 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2233 Reel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2233IRHB32R A 595-P430G2233IRHB32R Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 250

MSP430 2 kB 256 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2233 Reel, Cut Tape, MouseReel