ML620Q504H-NNNTBWABL

ROHM Semiconductor
755-ML620Q504H
ML620Q504H-NNNTBWABL

Mfr.:

Description:
16-bit Microcontrollers - MCU 16bit Low Power MCU, USB & Security 32bit MCU ; 1.8 to 3.6V ; 64K ROM (Byte) ; 6K RAM (Byte)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
nX-U16/100
64 kB
6 kB
TQFP-48
16.8 MHz
12 bit
36 I/O
1.8 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
Reel
Brand: ROHM Semiconductor
Data RAM Type: RAM
Interface Type: I2C, SSIO, UART
Number of ADC Channels: 12 Channel
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: Lapis
Watchdog Timers: Watchdog Timer
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310020
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99