STMicroelectronics 32-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics 32-bit Microcontrollers - MCU ADS PROCESSORS Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SPC564B74B3C9E0X SMD/SMT LBGA-256 e200z4d 3 MB 32 bit 10 bit, 12 bit 120 MHz 199 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SPC56EC74B3C9EEX SMD/SMT LBGA-256 e200z0h, e200z4d 3 MB 256 kB 32 bit 10 bit, 12 bit 80 MHz, 120 MHz 199 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel