Power Architecture 32-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SPC57 0S SMD/SMT eTQFP-100 e200z0h 512 kB 48 kB 32 bit 12 bit 80 MHz 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications Non-Stocked
Min.: 540
Mult.: 540

SPC57 0S SMD/SMT eTQFP-100 e200z0h 512 kB 48 kB 32 bit 12 bit 80 MHz 3.3 V 3.3 V - 40 C + 125 C AEC-Q100 Tray