Renesas Electronics 32-bit Microcontrollers - MCU

Results: 5,245
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 96K/16K QFP48 3,780In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-48 RX 8 kB 16 kB 32 bit 12 bit 32 MHz 30 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX113 128K/32K QFP64 2,719In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 8 kB 32 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX230 128K/32K QFP48 720In Stock
Min.: 1
Mult.: 1

RX230 SMD/SMT LFQFP-48 RXv2 128 kB 32 kB 32 bit 12 bit 54 MHz 34 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K/32K QFP100 1,424In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-100 RXv2 8 kB 32 kB 32 bit 12 bit 54 MHz 83 I/O 1.8 V 5.5 V - 40 C + 85 C Tray

Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24T 256K/16K QFP80 512In Stock
Min.: 1
Mult.: 1

RX24T SMD/SMT LQFP-80 RXv2 256 kB 16 kB 32 bit 12 bit 80 MHz 60 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 1536K/640K QFP176 263In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT LFQFP-176 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 136 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 1024K/128K QFP144 682In Stock
Min.: 1
Mult.: 1

RX660 SMD/SMT LFQFP-144 RXv3 32 kB 128 kB 32 bit 12 bit 120 MHz 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC120 297In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-80 G3KH 1 MB 128 kB 32 bit 10 bit, 12 bit 240 MHz 65 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 128K/16K QFP64 1,050In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 8 kB 16 kB 32 bit 12 bit 32 MHz 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX113 512K/64K QFP100 450In Stock
Min.: 1
Mult.: 1

RX113 SMD/SMT LFQFP-100 RX 512 kB 64 kB 32 bit 12 bit 32 MHz 82 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 128K/32K QFP48 739In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-48 RXv2 128 kB 32 kB 32 bit 12 bit 54 MHz 30 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 512K/64K QFP64 300In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-64 RXv2 512 kB 64 kB 32 bit 12 bit 54 MHz 43 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23T 128K/12K QFP48 735In Stock
Min.: 1
Mult.: 1

RX23T SMD/SMT LFQFP-48 RX 12 kB 32 bit 12 bit 40 MHz 37 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 2048K/640K QFP144 384In Stock
Min.: 1
Mult.: 1

RX65N SMD/SMT LFQFP-144 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66N 4096K/1024K QFP100 240In Stock
Min.: 1
Mult.: 1

RX66N SMD/SMT LFQFP-100 RXv3 32 kB 1 MB 32 bit 12 bit 120 MHz 79 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 4096K/512K QFP100 246In Stock
Min.: 1
Mult.: 1

RX71M SMD/SMT LFQFP-100 RXv2 64 kB 512 kB 32 bit 12 bit 240 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX621 512K QFP144 -40/+85C 230In Stock
Min.: 1
Mult.: 1

RX621 SMD/SMT LFQFP-144 RX 32 kB 96 kB 32 bit 12 bit 100 MHz 103 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX62N 512K/96K LFBGA176 354In Stock
Min.: 1
Mult.: 1

RX62N SMD/SMT LFBGA-176 RX 512 kB 96 kB 32 bit 12 bit 100 MHz 128 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU MCU 3V 512K PB-Free 120-QFP 117In Stock
Min.: 1
Mult.: 1

H8SX/1655 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX631 1024K/256K QFP100 450In Stock
Min.: 1
Mult.: 1

RX631 SMD/SMT LQFP-100 RX 1 MB 256 kB 32 bit 10 bit, 12 bit 100 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics R5F64168DFB#20
Renesas Electronics 32-bit Microcontrollers - MCU R32C/116 768kB, 63kB QFP100 50MHz 90In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 R32C/100 768 kB 63 kB 32 bit 10 bit 50 MHz 84 I/O 3 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX113 128K/32K QFP100 180In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-100 RX 128 kB 32 kB 32 bit 12 bit 32 MHz 82 I/O 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 2560K/512K QFP144 60In Stock
Min.: 1
Mult.: 1

RX64M SMD/SMT LFQFP-144 RXv2 2.5 MB 512 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 512K HWQFN48 -40/+85C 27In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT HWQFN-48 RX 512 kB 64 kB 32 bit 12 bit 54 MHz 30 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 768K/256K QFP100 49In Stock
360Expected 02-04-2026
Min.: 1
Mult.: 1

RX65N SMD/SMT LFQFP-100 RXv2 256 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray