8051 Core 8-bit Microcontrollers - MCU

Results: 679
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies 8-bit Microcontrollers - MCU 32K Flash 50MHz 8051 1.71V to 5.5V 134In Stock
Min.: 1
Mult.: 1

8051 32 kB 4 kB SSOP-48 50 MHz 12 bit 29 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3445 Tube

Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 6In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB QFN-68 50 MHz 12 bit 48 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3446 Tray

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 8 kB, 256, SPI, UART, TSSOP20 52In Stock
Min.: 1
Mult.: 1

8051 8 kB 256 B TSSOP-20 25 MHz 12 bit 16 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F531A Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V CAN 8-bit MCU 83In Stock
Min.: 1
Mult.: 1

8051 32 kB 2.25 kB QFN-40 50 MHz 12 bit 33 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F569 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 64KB,16ADC,100Pin MCU 2In Stock
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB TQFP-100 25 MHz 16 bit 59 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F064 Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 8-bit MCU 12In Stock
Min.: 1
Mult.: 1

8051 8 kB 256 B QFN-11 25 MHz No ADC 8 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F301 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU 92In Stock
Min.: 1
Mult.: 1

8051 16 kB 768 B QFN-24 25 MHz 10 bit 21 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F338 Tube
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU EPROM/ROM High-Speed Microcontrollers 7In Stock
Min.: 1
Mult.: 1

8051 16 kB 1 kB TQFP-44 33 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C DS87C520 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit 16K+1K Flash 33MHz 3/16-Bit Timer 50In Stock
Min.: 1
Mult.: 1

8051 17 kB 512 B PDIP-40 33 MHz No ADC 32 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C SST89E54 Tube
Microchip Technology 8-bit Microcontrollers - MCU Single-Cycle 8051 8K ISP Flash MCU
960Expected 13-04-2026
Min.: 1
Mult.: 1

8051 8 kB 256 B TQFP-44 20 MHz No ADC 36 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V 8-bit MCU
1,250Expected 03-03-2026
Min.: 1
Mult.: 1

8051 32 kB 4.25 kB QFP-32 50 MHz 12 bit 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F507 AEC-Q100 Tray
Silicon Labs 8-bit Microcontrollers - MCU 64KB,16ADC,CAN,64Pin MCU
398Expected 03-03-2026
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB TQFP-64 25 MHz 10 bit, 2 x 16 bit 24 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F061 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8kB/768B RAM, 10b ADC, 10b DAC, QFN20 OTP available (T630-GM)
1,500Expected 03-03-2026
Min.: 1
Mult.: 1
Reel: 1,500

8051 8 kB 768 B QFN-20 25 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F330 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB 20MHz 2.4V-5.5V
800Expected 20-04-2026
Min.: 1
Mult.: 1

8051 64 kB 256 B TQFP-44 20 MHz 10 bit 36 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 64KB 20MHz 2.4V-5.5V 160In Stock
160Expected 16-04-2026
Min.: 1
Mult.: 1

8051 64 kB 256 B LQFP-44 20 MHz 10 bit 40 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 5 V LIN 8-bit MCU
674Expected 03-03-2026
Min.: 1
Mult.: 1

8051 8 kB 256 B TSSOP-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F530 AEC-Q100 Tube
Nuvoton 8-bit Microcontrollers - MCU 32KB Flash ROM, 2KB SRAM, 2 CHs of SPI,1T/8051
490Expected 25-03-2026
Min.: 1
Mult.: 1

8051 32 kB 2 kB QFN-33 24 MHz 12 bit 28 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tray
Nuvoton 8-bit Microcontrollers - MCU 64KB Flash, 4KB SRAM, 2 CHs of SPI,1T/8051,LCD
500Expected 25-03-2026
Min.: 1
Mult.: 1

8051 64 kB 4 kB LQFP-64 24 MHz 12 bit 56 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Tray

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed Microcontroller 500Factory Stock Available
Min.: 500
Mult.: 500
Reel: 500

8051 64 kB 256 B PLCC-44 25 MHz No ADC 32 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS80C310 Reel
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 32,179Factory Stock Available
Min.: 96
Mult.: 96

8051 64 kB 256 B TQFP-44 25 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS80C320 Tray

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 27,000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 500

8051 64 kB 256 B PLCC-44 25 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS80C320 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 30,000Factory Stock Available
Min.: 500
Mult.: 500
Reel: 500

8051 64 kB 256 B PLCC-44 33 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS80C320 Reel
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 868Factory Stock Available
Min.: 160
Mult.: 160

8051 64 kB 256 B TQFP-44 18 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C DS80C323 Tray

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU EPROM/ROM High-Speed Microcontrollers 1,500Factory Stock Available
Min.: 500
Mult.: 500
Reel: 500

8051 16 kB 1 kB PLCC-44 33 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C DS87C520 Reel
Microchip Technology 8-bit Microcontrollers - MCU C51AC3 64K FLASHADC EEP 5V Non-Stocked Lead-Time 7 Weeks
Min.: 160
Mult.: 160

8051 64 kB 2 kB VQFP-64 60 MHz 10 bit 36 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tray