8051 Core 8-bit Microcontrollers - MCU

Results: 679
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Silicon Labs 8-bit Microcontrollers - MCU USB-Flash-64k-LQFP32 Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

8051 64 kB 4.35 kB LQFP-32 48 MHz 25 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F385 Reel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1,250
Mult.: 1,250

8051 32 kB 2.3 kB TQFP-48 48 MHz 40 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F386 Tray
Silicon Labs 8-bit Microcontrollers - MCU USB-Flash-32k-TQFP48 Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

8051 32 kB 2.3 kB TQFP-48 48 MHz 40 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F386 Reel
Silicon Labs 8-bit Microcontrollers - MCU USB-Flash-32k-QFN32 OTP available (T627-GM) Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

8051 32 kB 2.3 kB QFN-32 48 MHz 25 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F387 Reel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1,533
Mult.: 1,533

8051 16 kB 2.25 kB QFN-32 48 MHz 10 bit 25 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F38C Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB LFO 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1,911
Mult.: 1,911

8051 16 kB 1 kB QFN-24 50 MHz 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C C8051F391 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB LFO 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1,911
Mult.: 1,911

8051 8 kB 1 kB QFN-24 50 MHz 10 bit 21 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C C8051F394 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8kB/1kB RAM, 10b ADC, 10b 2xDAC, QFN24 Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

8051 8 kB 1 kB 50 MHz 10 bit 21 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C C8051F394 Reel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 8 kB LFO 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1,911
Mult.: 1,911

8051 8 kB 1 kB QFN-24 50 MHz 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C C8051F395 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 8 kB LFO 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1,911
Mult.: 1,911

8051 8 kB 1 kB QFN-20 50 MHz 10 bit 17 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C C8051F396 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 8 kB LFO 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1,911
Mult.: 1,911

8051 8 kB 1 kB QFN-20 50 MHz 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C C8051F397 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 8 kB LFO 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1,911
Mult.: 1,911

8051 4 kB 1 kB QFN-20 50 MHz 10 bit 17 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C C8051F398 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 4 kB LFO 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1,911
Mult.: 1,911

8051 4 kB 1 kB QFN-20 50 MHz 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C C8051F399 Tube
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 64 kB, 4 kB, CAN2.0, LIN 2.1, SPI, UART, I2C, QFN48 Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

8051 1.8 V 5.25 V 8 bit C8051F500 Reel
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 64 kB, 4 kB, SPI, UART, I2C, QFN48 Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

8051 1.8 V 5.25 V 8 bit C8051F501 Reel
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 64 kB, 4 kB, SPI, UART, I2C, QFP48 Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

8051 64 kB 256 B TQFP-48 50 MHz 12 bit 40 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F501 Reel
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 64 kB, 4 kB, SPI, UART, I2C, QFN32 Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

8051 1.8 V 5.25 V 8 bit C8051F503 Reel
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 64 kB, 4 kB, SPI, UART, I2C, QFP32 Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

8051 1.8 V 5.25 V 8 bit C8051F503 Reel
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 32 kB, 4 kB, CAN2.0, LIN 2.1, SPI, UART, I2C, QFN32 Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

8051 1.8 V 5.25 V 8 bit C8051F506 Reel
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 32 kB, 4 kB, SPI, UART, I2C, QFN32 Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

8051 1.8 V 5.25 V 8 bit C8051F507 Reel
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 64 kB, 4 kB, CAN2.0, LIN 2.1, SPI, UART, I2C, QFN40 Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

8051 1.8 V 5.25 V 8 bit C8051F508 Reel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1,050
Mult.: 1,050

8051 32 kB 4.25 kB QFN-40 50 MHz 12 bit 33 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F511 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 32 kB, 4 kB, SPI, UART, I2C, QFN40 Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

8051 1.8 V 5.25 V 8 bit C8051F511 Reel

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 8 kB, 256, SPI, UART, LIN 2.1, QFN20 Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

8051 8 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F530 Reel

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 8 kB, 256, SPI, UART, TSSOP20 Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

8051 8 kB 256 B TSSOP-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F531 Reel