8051 Core 8-bit Microcontrollers - MCU

Results: 679
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 4 kB 5 V 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1,911
Mult.: 1,911

8051 4 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F534 AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 4 kB, 256, SPI, UART, QFN20 Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

8051 4 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F534 Reel
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 16 kB, 1 kB, SPI, UART, I2C, QFN32 Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

8051 8 bit C8051F541 Reel
Silicon Labs 8-bit Microcontrollers - MCU 8051 MHz 16 kB flash industrial 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1,911
Mult.: 1,911

8051 16 kB 1.25 kB QFN-24 50 MHz 12 bit 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F542 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 16 kB, 1 kB, LIN 2.1, SPI, UART, I2C, QFN24 Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

8051 8 bit C8051F542 Reel
Silicon Labs 8-bit Microcontrollers - MCU MCU 8051 50MHz 16kB 5V Non-Stocked Lead-Time 12 Weeks
Min.: 1,911
Mult.: 1,911

8051 16 kB 256 B QFN-24 50 MHz 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F543 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 16 kB, 1 kB, SPI, UART, I2C, QFN24 Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

8051 8 bit C8051F543 Reel
Silicon Labs 8-bit Microcontrollers - MCU MCU 8051 50MHz 8kB 5V Non-Stocked Lead-Time 12 Weeks
Min.: 1,911
Mult.: 1,911

8051 8 kB 1.25 kB QFN-24 50 MHz 12 bit 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F547 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 8 kB, 1 kB, SPI, UART, I2C, QFN24 Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

8051 8 bit C8051F547 Reel
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 32 kB, 2 kB, CAN2.0, LIN 2.1, SPI, UART, I2C, QFN24 Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

8051 8 bit C8051F550 Reel
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 32 kB, 2 kB, SPI, UART, I2C, QFN24 Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

8051 8 bit C8051F553 Reel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB 5 V CAN LIN 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1,911
Mult.: 1,911

8051 16 kB 2.25 kB QFN-24 50 MHz 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F554 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 16 kB, 2 kB, CAN2.0, LIN 2.1, SPI, UART, I2C, QFN24 Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

8051 8 bit C8051F554 Reel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB 5 V CAN 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1,911
Mult.: 1,911

8051 16 kB 2.25 kB QFN-24 50 MHz 12 bit 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F555 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 16 kB, 2 kB, CAN2.0, SPI, UART, I2C, QFN24 Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

8051 8 bit C8051F555 Reel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V CAN LIN 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1,533
Mult.: 1,533

8051 32 kB 2.25 kB QFN-32 50 MHz 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F560 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 32 kB, 2 kB, CAN2.0, LIN 2.1, SPI, UART, I2C, QFN32 Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

8051 8 bit C8051F560 Reel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1,050
Mult.: 1,050

8051 32 kB 2.25 kB QFN-40 50 MHz 33 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F571 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 32 kB, 2 kB, SPI, UART, I2C, QFN40 Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

8051 8 bit C8051F571 Reel

Silicon Labs 8-bit Microcontrollers - MCU 8kB/512B RAM, ADC, QFN20 Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

8051 8 kB 512 B QFN-20 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C C8051F850 Reel

Silicon Labs 8-bit Microcontrollers - MCU 8kB/512B RAM, QFN20 Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

8051 8 kB 512 B QFN-20 25 MHz No ADC 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F853 Reel

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU MICRO HS 44PLCC 25MHZ IND T&R PB-FR Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

8051 64 kB 256 B PLCC-44 25 MHz No ADC 32 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C DS80C310 Reel
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

8051 64 kB 256 B TQFP-44 18 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS80C323 Reel
Infineon Technologies 8-bit Microcontrollers - MCU 16Kb Flash 2Kb SRAM PSoC 3 Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

8051 8 bit CY8C3244 Reel
Infineon Technologies 8-bit Microcontrollers - MCU 16K Flash 50MHz 8051 1.71V to 5.5V Non-Stocked Lead-Time 10 Weeks
Min.: 520
Mult.: 520

8051 16 kB 2 kB QFN-48 50 MHz 12 bit 29 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3244 Tray