Tube 8-bit Microcontrollers - MCU

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 794In Stock
Min.: 1
Mult.: 1

PIC 128 kB 3.5 kB QFN-64 64 MHz 10 bit 60 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F67K40 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64kB Flash, 4kB RAM, 1kB EE, nanoWatt XLP, GP 685In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 2 kB QFN-64 64 MHz 12 bit 53 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 972In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.6 kB QFN-64 64 MHz 12 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK80 Tube

Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM Rev A3 1,167In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB QFN-64 64 MHz 12 bit 53 I/O 1.8 V 3.6 V, 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 319In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.5 kB QFN-64 64 MHz 10 bit 60 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK40 AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 56KB Flash, 4KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 523In Stock
Min.: 1
Mult.: 1

PIC16 56 kB 4 kB QFN-64 32 MHz 12 bit 59 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB1KB RAM 256B EEPROM 2,780In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 1 kB QFN-64 32 MHz 10 bit 54 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F194x Tube

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD,PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 280In Stock
Min.: 1
Mult.: 1

PIC 128 kB 3.5 kB QFN-64 64 MHz 10 bit 60 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F67K40 AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU 181In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.6 kB QFN-64 64 MHz 12 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK80 Tube

Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM LCD 160In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB QFN-64 64 MHz 12 bit 53 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK90 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU XLP 205In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB QFN-64 64 MHz 10 bit 60 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK80 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB FL 1536B RAM 10bit ADC 1.8-5.5V 349In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1.5 kB QFN-64 20 MHz 10 bit 54 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F1526/7 Tube

Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM LCD Rev A3 172In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB QFN-64 64 MHz 12 bit 53 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK90 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB 1KB RAM 256B EEPROM LCD 2,479In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 1 kB QFN-64 32 MHz 10 bit 54 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F194x Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB FL 1536B RAM 10bit ADC 1.8-5.5V 320In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1.5 kB QFN-64 20 MHz 10 bit 54 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1526/7 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 382In Stock
440Expected 01-04-2026
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB QFN-64 64 MHz 10 bit 60 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK40 AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 20In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3 kB QFN-64 64 MHz 12 bit 53 I/O 1.8 V 3.6 V, 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F6xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM 107In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3 kB QFN-64 64 MHz 12 bit 53 I/O 1.8 V 3.6 V, 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 125In Stock
Min.: 1
Mult.: 1

PIC 128 kB 3.5 kB QFN-64 64 MHz 10 bit 60 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F67K40 AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 231In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.47 kB QFN-64 64 MHz 10 bit 60 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F6xK40 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 768B RAM 10bit ADC 1.8-5.5V 116In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 768 B QFN-64 20 MHz 10 bit 54 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1526/7 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 295In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB QFN-64 64 MHz 10 bit 60 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK40 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 231In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.47 kB QFN-64 64 MHz 10 bit 60 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK40 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64 pins 128KB Flash 4KB RAM 16MIPS
6Expected 13-03-2026
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB QFN-64 64 MHz 12 bit 52 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx7J94 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32kB Flash, 2kB RAM, 1kB EE, nanoWatt XLP, GP Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 40

PIC18 32 kB 2 kB QFN-64 64 MHz 12 bit 53 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK22 Tube