8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 32KB Flash 2KB RAM 844In Stock
Min.: 1
Mult.: 1
Reel: 1,000

STM8 32 kB 6 kB 24 MHz 10 bit 34 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207S6 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Perform Line 14 MHz STM8S 8-bit MCU Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

STM8 8 bit STM8S207S8 Reel