Microchip PIC18F6xJ11 Series 8-bit Microcontrollers - MCU

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 3936 bytes RAM 10 MIPS 51 I/O 742In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.81 kB TQFP-64 48 MHz 10 bit 52 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ11 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3936 bytesRAM 51I/O 1,606In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 64 kB 3.81 kB TQFP-64 48 MHz 10 bit 52 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ11 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB FL 3936b RAM 10 MIPS 51 I/O 454In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.81 kB TQFP-64 48 MHz 10 bit 68 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ11 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 3936 bytesRAM 51I/O 2,200In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 128 kB 3.81 kB TQFP-64 48 MHz 10 bit 68 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ11 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 2048bytes-RAM 51I/O 416In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-64 40 MHz 10 bit 52 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ11 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 1024b RAM 1024 bytes-RAM 51I/O Non-Stocked Lead-Time 10 Weeks
Min.: 320
Mult.: 160

PIC18 8 kB 1 kB TQFP-64 40 MHz 10 bit 52 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ11 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 1024b RAM 1024 bytes-RAM 51I/O Non-Stocked Lead-Time 9 Weeks
Min.: 320
Mult.: 160

PIC18 16 kB 1 kB TQFP-64 40 MHz 10 bit 52 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ11 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 1024b RAM 1024 bytes-RAM 51I/O Non-Stocked Lead-Time 10 Weeks
Min.: 1,200
Mult.: 1,200
: 1,200

PIC18 16 kB 1 kB TQFP-64 40 MHz 10 bit 52 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ11 Reel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 2048bytes-RAM 51I/O Non-Stocked Lead-Time 14 Weeks
Min.: 1,200
Mult.: 1,200
: 1,200

PIC18 32 kB 2 kB TQFP-64 40 MHz 10 bit 52 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ11 Reel