Microchip PIC18F6xJ50 Series 8-bit Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB FLSH 3936Bs RAM USB 2.0 nanoWatt 822In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 64 kB 3.81 kB TQFP-64 48 MHz 10 bit 49 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ50 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB FLH 3936Bs RAM USB 2.0 nanoWatt 3,340In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 128 kB 3.84 kB TQFP-64 48 MHz 10 bit 50 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ50 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB FLH 3936Bs RAM USB 2.0 nanoWatt 289In Stock
1,280Expected 21-09-2026
Min.: 1
Mult.: 1

PIC18 128 kB 3.84 kB TQFP-64 48 MHz 10 bit 50 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ50 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB FLSH 3936Bs RAM USB 2.0 nanoWatt 242In Stock
640Expected 22-10-2026
Min.: 1
Mult.: 1

PIC18 32 kB 3.81 kB TQFP-64 48 MHz 10 bit 49 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ50 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB FLSH 3936Bs RAM USB 2.0 nanoWatt 255In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.81 kB TQFP-64 48 MHz 10 bit 49 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ50 Tray