NXP S08PT Series 8-bit Microcontrollers - MCU

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 60k Flash Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-48 20 MHz 12 bit 41 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT,HCS08L60k Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-48 20 MHz 12 bit 41 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT,HCS08L60k Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 60 kB 4 kB LQFP-64 20 MHz 12 bit 57 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT,HCS08L60k Non-Stocked Lead-Time 16 Weeks
Min.: 420
Mult.: 420

S08 60 kB 4 kB QFP-64 20 MHz 12 bit 57 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k Flash Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 8 kB 2 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k Flash Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 8 kB 2 kB LQFP-44 20 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k Flash Non-Stocked Lead-Time 16 Weeks
Min.: 2,880
Mult.: 2,880

S08 8 kB 2 kB TSSOP-16 20 MHz 12 bit 14 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core,8k Flash Non-Stocked Lead-Time 16 Weeks
Min.: 2,250
Mult.: 2,250

S08 8 kB 2 kB TSSOP-20 20 MHz 12 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT Tube

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k F Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S08 8 kB 2 kB LQFP-32 20 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k F Non-Stocked Lead-Time 16 Weeks
Min.: 2,880
Mult.: 2,880

S08 8 kB 2 kB TSSOP-16 20 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core,16k Fl Non-Stocked Lead-Time 13 Weeks
Min.: 2,250
Mult.: 2,250

S08 16 kB 2 kB TSSOP-20 20 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L CORE 16K F Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

S08 16 kB 2 kB SOIC-20 20 MHz 12 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tube

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 32k F Non-Stocked Lead-Time 13 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

S08 32 kB 4 kB LQFP-32 20 MHz 12 bit 57 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L 32k Non-Stocked Lead-Time 13 Weeks
Min.: 420
Mult.: 420

S08 32 kB 4 kB QFP-64 20 MHz 12 bit 57 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT,HCS08L60k Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08PT 8-bit MCU, S08 core8KB Flsh QFP 44 Non-Stocked Lead-Time 13 Weeks
Min.: 800
Mult.: 800

S08 8 kB 2 kB LQFP-44 20 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core,8k Fla Non-Stocked Lead-Time 13 Weeks
Min.: 2,250
Mult.: 2,250

S08 8 kB 2 kB TSSOP-20 20 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tube
NXP Semiconductors MC9S08PT16VLCR
NXP Semiconductors 8-bit Microcontrollers - MCU S08PT 8-bit MCU, S08 core, 16KB Flash, QFP 32 Non-Stocked Lead-Time 13 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

S08 16 kB 2 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Reel