NXP 8-bit Microcontrollers - MCU

Results: 699
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU 20mhz 8bit CPU Non-Stocked Lead-Time 16 Weeks
Min.: 2,450
Mult.: 2,450

S08 8 kB 512 B SOIC-8 20 MHz 10 bit 4 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QG Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8K FLASH 512 RAM Non-Stocked Lead-Time 16 Weeks
Min.: 2,450
Mult.: 2,450

S08 8 kB 512 B QFN-24 20 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QG Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 20mhz 8bit CPU Non-Stocked Lead-Time 16 Weeks
Min.: 2,450
Mult.: 2,450

S08 8 kB 512 B DFN-8 20 MHz 10 bit 4 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QG Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08SF4 16TSSOP Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 4 kB 128 B TSSOP-16 40 MHz 10 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08SF Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08SF4 20TSSOP Non-Stocked Lead-Time 16 Weeks
Min.: 2,250
Mult.: 2,250

S08 4 kB 128 B TSSOP-20 40 MHz 10 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08SF Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 32K 0.25UM SG Non-Stocked Lead-Time 16 Weeks
Min.: 2,250
Mult.: 2,250

S08 8 kB 512 B TSSOP-20 40 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08SL Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SG Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500

S08 8 kB 512 B TSSOP-28 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08SL Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 3 HIGH SIDE DRIVER Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

HC08 16 kB 512 B SOIC-54 4 MHz 10 bit 16 I/O 5.5 V 18 V SMD/SMT 8 bit - 40 C + 85 C MM908E624 AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 16K FLASH,1K RAM 48 PINS Non-Stocked Lead-Time 16 Weeks
Min.: 1,300
Mult.: 1,300

S08 16 kB 1 kB QFN-48 40 MHz 10 bit 38 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S08 16 kB 1 kB LQFP-32 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFN 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1,300
Mult.: 1,300

S08 16 kB 1 kB QFN-48 40 MHz 10 bit 38 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08AW AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 16-bit 32K Flash Non-Stocked Lead-Time 16 Weeks
Min.: 1,300
Mult.: 1,300

S08 32 kB 2 kB QFN-48 40 MHz 10 bit 38 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU AUTO 9S08AW32 Non-Stocked Lead-Time 16 Weeks
Min.: 420
Mult.: 420

S08 32 kB 2 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU AUTO 9S08AW32 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 32 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08AW AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU AUTO 8 BIT 16K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 1,300
Mult.: 1,300

S08 32 kB 2 kB QFN-48 40 MHz 10 bit 38 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU AUTO MONET 9S08AW60 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 60 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AW AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU AUTO 9S08AW60 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 60 kB 2 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AW AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250

S08 16 kB 1 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU M74K MASK ONLY - AUTO Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S08 32 kB 1.5 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S08 48 kB 2 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S08 60 kB 2 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08D AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 32K FLASH 2K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S08 32 kB 2 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

S08 32 kB 2 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Reel

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S08 60 kB 3 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 128K FLS/2K EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 128 kB 8 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D AEC-Q100 Tray