NXP 8-bit Microcontrollers - MCU

Results: 696
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU S08 32K FLASH 15In Stock
Min.: 1
Mult.: 1

S08 32 kB 1 kB TSSOP-28 36 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C S08SG AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 5V Full-featured MCU with Rich Analog 125In Stock
Min.: 1
Mult.: 1

S08 16 kB 1 kB TSSOP-16 20 MHz 12 bit 14 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PB Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 5V Full-featured MCU with Rich Analog 175In Stock
Min.: 1
Mult.: 1

S08 16 kB 1 kB TSSOP-20 20 MHz 12 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PB Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 5V Full-featured MCU with Rich Analog 58In Stock
Min.: 1
Mult.: 1

S08 8 kB 1 kB TSSOP-16 20 MHz 12 bit 14 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PB Tube

NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT,HCS08L60k 394In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-44 20 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 4,404In Stock
Min.: 1
Mult.: 1

S08 4 kB 256 B TSSOP-16 40 MHz 10 bit 13 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08SH Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 20MHz, -40/+125degC, Automotive Qualified, SOP 16 96In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB TSSOP-16 20 MHz 10 bit 12 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08RN AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 20MHz, -40/+125degC, Automotive Qualified, SOP 16 96In Stock
Min.: 1
Mult.: 1

S08 8 kB 2 kB TSSOP-16 20 MHz 10 bit 12 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08RN AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08 16K FLASH 50In Stock
Min.: 1
Mult.: 1

S08 16 kB 1 kB TSSOP-28 36 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C S08SG AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 8KB Flash, 20MHz, -40/+105degC, Automotive Qualified, SOP 16 169In Stock
Min.: 1
Mult.: 1

S08 8 kB 2 kB TSSOP-16 20 MHz 10 bit 12 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08RN AEC-Q100 Tube

NXP Semiconductors 8-bit Microcontrollers - MCU AUTO 9S08AW32 200In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 8KB Flash, 20MHz, -40/+125degC, Automotive Qualified, SOP 16 264In Stock
Min.: 1
Mult.: 1

S08 8 kB 2 kB TSSOP-16 20 MHz 10 bit 12 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08RN AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08 16K FLASH 50In Stock
Min.: 1
Mult.: 1

S08 16 kB 1 kB TSSOP-28 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08SG AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 32K FL, 1K RAM, LIN MSTR, EPROM 388In Stock
Min.: 1
Mult.: 1

S08 32 kB 1.5 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 32K FLASH, 2K RAM EEPROM 629In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8B 8K FLASH 1K RAM 720In Stock
Min.: 1
Mult.: 1
Reel: 750

S08 8 kB 1 kB QFP-44 40 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k Flash 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

S08 8 kB 2 kB SOIC-20 20 MHz 12 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU M74K MASK ONLY-AUTO 799In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 64KFLASH W/2K EEPROM 417In Stock
Min.: 1
Mult.: 1

HC08 60 kB 2 kB QFP-64 8.4 MHz 8 bit 52 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C HC08AZ AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8B 8K FLASH 4K RAM 232In Stock
Min.: 1
Mult.: 1

S08 8 kB 768 B LQFP-32 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 490In Stock
Min.: 1
Mult.: 1
Reel: 2,500

S08 8 kB 512 B TSSOP-20 40 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08SG AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 60K FL, 2K RAM, LIN MSTR, EPROM 630In Stock
Min.: 1
Mult.: 1

S08 60 kB 2 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 32K FLASH, 2K RAM EEPROM 730In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 44 750In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 4KB Flash, 16MHz, -40/+125degC, Automotive Qualified, SOIC 8 2,439In Stock
Min.: 1
Mult.: 1
Reel: 2,500

S08 4 kB 256 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08QD AEC-Q100 Reel, Cut Tape, MouseReel