STMicroelectronics ST72F324BK2 Series 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics 8-bit Microcontrollers - MCU 5V RANGE 8B MCU Non-Stocked
Min.: 1,500
Mult.: 1,500

ST7 8 kB 384 B TQFP-32 8 MHz 10 bit 32 I/O 3.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ST72F324BK2 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 5V RANGE 8B MCU Non-Stocked
Min.: 2,400
Mult.: 2,400
Reel: 2,400

ST7 8 kB 384 B TQFP-32 8 MHz 10 bit 32 I/O 3.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ST72F324BK2 Reel