ZiLOG Z86E4412 Series 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

ZiLOG 8-bit Microcontrollers - MCU Z8 16K OTP 12 MHZ Non-Stocked
Min.: 800
Mult.: 160

Z8 16 kB 236 B 12 MHz 32 I/O 3.5 V 5.5 V 8 bit 0 C + 70 C Z86E4412 Tray

ZiLOG 8-bit Microcontrollers - MCU Z8 16K OTP 12MHz Non-Stocked
Min.: 1,275
Mult.: 25

Z8 16 kB 237 B PLCC-44 12 MHz No ADC 32 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E4412 Tube