PIC 8-bit Microcontrollers - MCU

Results: 6,733
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1024 RAM, USB 2.0 359In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-20 48 MHz 10 bit 17 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F145x Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 408In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB QFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK42 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 189In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SPDIP-28 48 MHz 10 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F2xK50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 KB FL 512 RAM 146In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 512 B SPDIP-28 40 MHz 10 bit 25 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx21 Tube

Microchip Technology 8-bit Microcontrollers - MCU 20-Pin MCUs with High-Precision 16-Bit PWMs 324In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F157x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1KB RAM ADC I2C/SPI 161In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-28 32 MHz 10 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F170X/171X AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7K Flash 512B RAM, 10b ADC 218In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SPDIP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F177x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 562In Stock
Min.: 1
Mult.: 1
Reel: 1,600

PIC16 7 kB 512 B SOIC-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18444 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 700In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 14K FL 1K RAM 32MHz 16I/0 Enhanced XLP 264In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-20 32 MHz 10 bit 15 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F1847 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4KB FLSH 512BRAM 8B nanoWatt 104In Stock
Min.: 1
Mult.: 1

PIC18 4 kB 512 B SOIC-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx21 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4KB 512 RAM 36I/O 55In Stock
Min.: 1
Mult.: 1

PIC18 4 kB 512 B TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 464In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 128 B DFN-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)F157x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 16- bit PWM Comparator 1,777In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PIC12 1.75 kB 128 B MSOP-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 4In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B SPDIP-28 20 MHz 8 bit 22 I/O 4 V 6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512 RAM 10bit DAC 197In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B QFN-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F176x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 249In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SSOP-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F184xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128RAM 16 I/O Ext Temp SOIC18 10In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 128 B SOIC-18 20 MHz 10 bit 16 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F81x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 390In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 8Bit MCU 3.5KB Flash 256 RAM, 32MHz Osc. 216In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 28KB Flash 2KB RAM, 10bADC 163In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F177x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 512B RAM LCD nanoWatt XLP 334In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 512 B DIP-28 20 MHz 10 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16LF190x Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 513In Stock
Min.: 1
Mult.: 1
Reel: 1,600

PIC16 28 kB 2 kB SOIC-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 256 RAM 148In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 256 B PDIP-18 40 MHz 10 bit 16 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F1x30 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 768bytes- RAM 25I/O 59In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B PDIP-28 40 MHz 12 bit 25 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)Fxx23 Tube