64 kB 8-bit Microcontrollers - MCU

Results: 1,198
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG,HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 6,200In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SOIC-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK42 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3328 RAM 68I/O 140In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.25 kB TQFP-80 40 MHz 10 bit 69 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fx680 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 3,435In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB TQFP-100 50 MHz 12 bit 70 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3446 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 286In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB QFN-48 67 MHz 20 bit 31 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 726In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SPDIP-28 64 MHz 12 bit 26 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F26 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 587In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB VQFN-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F26/46/56Q71 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 662In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB VQFN-28 64 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F26 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 32p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 7,643In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB VQFN-32 24 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR16/32DD28/32 Tray

Microchip Technology 8-bit Microcontrollers - MCU C51AC3 64K FLASHADC EEP 5V 405In Stock
Min.: 1
Mult.: 1

8051 64 kB 2 kB PLCC-44 60 MHz 10 bit 36 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU 64TQFP, IND TEMP GREEN, 1.6-3.6V 3,569In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 64 kB 4 kB VQFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3U Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 64p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 1,268In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB QFN-64 24 MHz 12 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR64DB28/32/48/64 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 1,206In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB SSOP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F06/16Q40 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 36 I/O 8B 4,555In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.84 kB QFN-44 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F4xK20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 766In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.6 kB PDIP-40 64 MHz 12 bit 35 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F4xK80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 7,838In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.53 kB TQFP-44 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F46Q10 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64 KB FL 2 KB RAM 2,061In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 64 kB 2 kB TQFP-64 40 MHz 10 bit 50 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ10 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 80 pins, 64KB Flash 4KB RAM, 16MIPS 692In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB TQFP-80 64 MHz 10 bit/12 bit 68 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx6J94 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 4,889In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.53 kB UQFN-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F26K40 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG,HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 1,988In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB QFN-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968b RAM 8bit familynanoWatt XLP 781In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB UQFN-40 48 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3840 RAM 52I/O 210In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.75 kB TQFP-64 25 MHz 10 bit 52 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx620 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3840 RAM 68I/O 119In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.75 kB TQFP-80 40 MHz 10 bit 68 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx620 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB flash 4 kB RAM 8-bit Sleepy Bee MCU 2,683In Stock
Min.: 1
Mult.: 1

CIP-51 8051 64 kB 4.25 kB QFN-24 25 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8SB Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 3,223In Stock
Min.: 1
Mult.: 1
: 2,500

PIC18 64 kB 4 kB TSSOP-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q41 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 25 I/O 224In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.89 kB SOIC-28 32 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx20 Tube