ADUC847 Series 8-bit Microcontrollers - MCU

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP 2,080In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12.58 MHz 24 bit 24 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC847 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP 95In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC847 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT ADC + FAST 8BIT u 36In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB LFCSP-56 12 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC847 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP 190In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12.58 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC847 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP 69In Stock
Min.: 1
Mult.: 1

8052 32 kB 2.25 kB MQFP-52 12.58 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC847 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT ADC + FAST 8BIT u 24In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB LFCSP-56 12.58 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC847 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP
192Expected 30-07-2026
Min.: 1
Mult.: 1

8052 8 kB 2.25 kB MQFP-52 12.58 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC847 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT ADC + FAST 8BIT u Non-Stocked Lead-Time 10 Weeks
Min.: 50
Mult.: 50

8052 62 kB 2.25 kB LFCSP-56 12 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC847 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT ADC + FAST 8BIT u Non-Stocked Lead-Time 10 Weeks
Min.: 50
Mult.: 50

8052 62 kB 2.25 kB LFCSP-56 12 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC847 Tray