ATtiny4 Series 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 512B FLASH 32B SRAM TIMER 4,959In Stock
Min.: 1
Mult.: 1
Reel: 4,500

AVR 512 B 32 B SOT-23-6 10 MHz No ADC 4 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny4 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 512B FLSH 32B SRAM TIMER 12MHz NiPdAu 1,432In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AVR 512 B 32 B UDFN-8 12 MHz No ADC 4 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny4 Reel, Cut Tape, MouseReel