EFM8UB2 Series 8-bit Microcontrollers - MCU

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Silicon Labs 8-bit Microcontrollers - MCU 8051 48 MHz 32 kB flash 2 kB RAM 8-bit Universal Bee MCU 11,039In Stock
Min.: 1
Mult.: 1
Reel: 1,500

EFM8UB2 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 48 MHz 32 kB flash 2 kB RAM 8-bit Universal Bee MCU 9,771In Stock
Min.: 1
Mult.: 1

CIP-51 8051 32 kB 2.25 kB QFP-48 48 MHz 10 bit 40 I/O 3.3 V 3.3 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB2 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 48 MHz 32 kB flash 2 kB RAM 8-bit Universal Bee MCU 639In Stock
Min.: 1
Mult.: 1

CIP-51 8051 32 kB 2.25 kB QFN-32 48 MHz 10 bit 25 I/O 3.3 V 3.3 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB2 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 48 MHz 64 kB flash 4 kB RAM 8-bit Universal Bee MCU 24,676In Stock
Min.: 1
Mult.: 1
Reel: 500

CIP-51 8051 64 kB 4.25 kB QFP-48 48 MHz 10 bit 40 I/O 2.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB2 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 48 MHz 64 kB flash 4 kB RAM 8-bit Universal Bee MCU 6,820In Stock
Min.: 1
Mult.: 1

CIP-51 8051 64 kB 4.25 kB QFP-48 48 MHz 10 bit 40 I/O 3.3 V 3.3 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB2 Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 48 MHz 64 kB flash 4 kB RAM 8-bit Universal Bee MCU 2,068In Stock
Min.: 1
Mult.: 1

CIP-51 8051 64 kB 4.25 kB QFP-32 48 MHz 10 bit 25 I/O 3.3 V 3.3 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB2 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 48 MHz 64 kB flash 4 kB RAM 8-bit Universal Bee MCU 1,663In Stock
Min.: 1
Mult.: 1
Reel: 1,500

CIP-51 8051 64 kB 4.25 kB QFN-32 48 MHz 10 bit 25 I/O 3.3 V 3.3 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB2 Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 48 MHz 32 kB flash 2 kB RAM 8-bit Universal Bee MCU 2,042In Stock
Min.: 1
Mult.: 1

CIP-51 8051 32 kB 2.25 kB QFP-32 48 MHz 10 bit 25 I/O 3.3 V 3.3 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB2 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 48 MHz 32 kB flash 2 kB RAM 8-bit Universal Bee MCU 281In Stock
Min.: 1
Mult.: 1
Reel: 500

CIP-51 8051 32 kB 2.25 kB QFP-48 48 MHz 10 bit 40 I/O 3.6 V 2.2 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB2 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 48 MHz 64 kB flash 4 kB RAM 8-bit Universal Bee MCU 350In Stock
Min.: 1
Mult.: 1

CIP-51 8051 64 kB 4.25 kB QFN-32 48 MHz 10 bit 25 I/O 3.3 V 3.3 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB2 Tube
Silicon Labs 8-bit Microcontrollers - MCU USB, 64kB/4352B RAM, 10b Diff-ADC Non-Stocked
Min.: 1,500
Mult.: 1,500
Reel: 1,500

QFN-32 SMD/SMT EFM8UB2 Reel

Silicon Labs 8-bit Microcontrollers - MCU USB, 64kB/4352B RAM, 10b Diff-ADC Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

QFP-32 SMD/SMT EFM8UB2 Reel