PIC18F8xJ50 Series 8-bit Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 3936 bytes RAM 3,670In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.81 kB TQFP-80 48 MHz 10 bit 66 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ50 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3936byte RAM 1,105In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.81 kB TQFP-80 48 MHz 10 bit 65 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ50 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB FLSH 3936B RAM USB 2.0 nanoWatt 1,378In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 128 kB 3.81 kB TQFP-80 48 MHz 10 bit 65 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ50 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 3936byte RAM Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC18 32 kB 3.81 kB TQFP-80 48 MHz 10 bit 65 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ50 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB FLSH 3936Bs RAM USB 2.0 nanoWatt Non-Stocked Lead-Time 9 Weeks
Min.: 1,200
Mult.: 1,200
: 1,200

PIC18 32 kB 3.81 kB TQFP-80 48 MHz 10 bit 65 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ50 Reel