Z86E0208 Series 8-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

ZiLOG 8-bit Microcontrollers - MCU .5K OTP 8MHz XTEMP Non-Stocked
Min.: 3,886
Mult.: 67

Z8 512 B 61 B SSOP-20 8 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Z86E0208 Tube
ZiLOG 8-bit Microcontrollers - MCU 512Bt OTP 8MHz XTEMP Non-Stocked
Min.: 2,680
Mult.: 20

Z8 512 B 61 B PDIP-18 8 MHz No ADC 14 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 105 C Z86E0208 Tube

ZiLOG 8-bit Microcontrollers - MCU 512Bt OTP 8MHz XTEMP Non-Stocked
Min.: 720
Mult.: 40
No
Z8 512 B 61 B SOIC-18 8 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Z86E0208 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 512Byte OTP 8MHz Non-Stocked
Min.: 1,000
Mult.: 40
No
Z8 512 B 61 B SOIC-18 8 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0208 Tube