Z8F242 Series 8-bit Microcontrollers - MCU

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

ZiLOG 8-bit Microcontrollers - MCU 24K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
Min.: 1,920
Mult.: 160

eZ8 24 kB 2 kB LQFP-44 20 MHz 31 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F242 Tube

ZiLOG 8-bit Microcontrollers - MCU 24K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
Min.: 1
Mult.: 1

eZ8 24 kB 2 kB LQFP-44 20 MHz 31 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F242 Tube
ZiLOG 8-bit Microcontrollers - MCU 24K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
Min.: 1,720
Mult.: 10

eZ8 24 kB 2 kB PDIP-40 20 MHz 31 I/O 3 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F242 Tube
ZiLOG 8-bit Microcontrollers - MCU 24K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
Min.: 1,720
Mult.: 10

eZ8 24 kB 2 kB PDIP-40 20 MHz 31 I/O 3 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F242 Tube

ZiLOG 8-bit Microcontrollers - MCU 24K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
Min.: 1,275
Mult.: 25

eZ8 24 kB 2 kB PLCC-44 20 MHz 31 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F242 Tube
ZiLOG 8-bit Microcontrollers - MCU 24K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
Min.: 1,760
Mult.: 160

eZ8 24 kB 2 kB LQFP-64 20 MHz 10 bit 46 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F242 Tube
ZiLOG 8-bit Microcontrollers - MCU 24K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
Min.: 1,760
Mult.: 160

eZ8 24 kB 2 kB LQFP-64 20 MHz 10 bit 46 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F242 Tube