Microcontrollers - MCU

Results: 5,216
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Performance LINE 4,083In Stock
Min.: 1
Mult.: 1

SMD/SMT UFQFPN-36 ARM Cortex M3 32 kB 32 bit 12 bit 72 MHz 26 I/O 10 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit MCU, up to 256KB Flash, 144KB RAM, 6x USART 965In Stock
Min.: 1
Mult.: 1

ARM Cortex M0+ Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance DSP Arm Cortex-M7 128Kbytes Flash 564Kbytes RAM 550MHz CPU 301In Stock
Min.: 1
Mult.: 1

12 bit, 2 x 16 bit Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192-Kbytes of Flash , 32 MHz CPU, USB 805In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M0+ 192 kB 32 bit 12 bit 32 MHz 84 I/O 20 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz, 5V 512kB 297In Stock
2,000Expected 05-10-2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-100 e200z0h 512 kB 32 bit 2 x 10 bit 64 MHz 67 I/O 40 kB 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Auto Chassis 785In Stock
Min.: 1
Mult.: 1
: 1,000

AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 1,285In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT eTQFP-64 e200z420 2 MB 32 bit 10 bit, 3 x 12 bit 120 MHz 64 I/O 128 kB 3 V 5.5 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 MCU 1,295In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 15 I/O 4 kB 2 V 3.6 V - 40 C + 105 C Tube
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 16 Kbytes of Flash 48 MHz CPU, USB, CAN & 1,036In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 38 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Entry-Level ARM M0 32kB 2.0V to 3.6V 657In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 55 I/O 8 kB 2 V 3.6 V - 40 C + 85 C
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU, CAN & C 4,811In Stock
Min.: 1
Mult.: 1

SMD/SMT UFQFPN-48 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 256 Kbytes of Flash 48 MHz CPU, CAN & C 1,710In Stock
Min.: 1
Mult.: 1

SMD/SMT UFQFPN-48 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D PERF LINE 32KB 918In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M3 16 kB 32 bit 12 bit 72 MHz 37 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Performance LINE 1,679In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M3 32 kB 32 bit 12 bit 72 MHz 51 I/O 10 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M/D Performance LINE 636In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 51 I/O 20 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D 260 to 512 USB/CAN 1,940In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 384 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D 262 to 512 USB/CAN 298In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M3 384 kB 32 bit 12 bit 72 MHz 112 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Connectivity line, Arm Cortex-M3 64 Kbytes of Flash 72 MHz CPU, CAN, 2,907In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-64 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 51 I/O 96 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 1024kB 208In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 1 MB 32 bit 12 bit 120 MHz 82 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 512kB 1,169In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M3 512 kB 32 bit 12 bit 120 MHz 140 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 256 Kbytes of Flash 865In Stock
Min.: 1
Mult.: 1

Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 256 Kbytes of Flash 485In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT ARM Cortex M4 256 kB 32 bit 2 x 6 bit/8 bit/10 bit/12 bit 72 MHz 87 I/O 40 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 1,100In Stock
Min.: 1
Mult.: 1

LQFP-48 ARM Cortex M4 64 kB 32 bit 2 x 6 bit/8 bit/10 bit/12 bit 72 MHz 37 I/O 12 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 256 Kbytes of Flash 520In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 12 bit 84 MHz 50 I/O 64 kB 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance foundation line, Arm Cortex-M4 core DSP & FPU, 1 Mbyte of Flash 606In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M4 1 MB 32 bit 12 bit 168 MHz 140 I/O 192 kB 1.8 V 3.6 V - 40 C + 105 C Tray