PIC16 Core 8-bit Microcontrollers - MCU

Results: 4,254
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 1,266In Stock
Min.: 1
Mult.: 1
Reel: 1,100

PIC16 3.5 kB 128 B SOIC-18 20 MHz 8 bit 13 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F716 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5 KB FLASH 128 B SRAM, 18 I/O 2,952In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SSOP-20 16 MHz 8 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14 KB Flash 18V-55V 16 MHz Int Osc 782In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B SPDIP-28 16 MHz 8 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F72x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 20MHz IndTemp SSOP2 802In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 68 B SSOP-20 20 MHz No ADC 13 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F8x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 2,093In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B SSOP-28 20 MHz 10 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 264In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B TQFP-44 4 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F87x Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 259In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B TQFP-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F87x Tray

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 1,477In Stock
Min.: 1
Mult.: 1
Reel: 500

PIC16 14 kB 368 B PLCC-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F87x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB ENHANCED FLASH 128 RAM 25 I/O 2,053In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SSOP-28 20 MHz 10 bit 28 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F88x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256 RAM 25 I/O 1,532In Stock
Min.: 1
Mult.: 1
Reel: 1,600

PIC16 7 kB 256 B QFN-28 20 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F88x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 I/O 883In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B QFN-28 20 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F88x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 1,908In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PIC16 3.5 kB 128 B TSSOP-14 20 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC 4,983In Stock
Min.: 1
Mult.: 1
Reel: 1,600

PIC16 7 kB 256 B SSOP-20 20 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 10-bit ADC 1,545In Stock
Min.: 1
Mult.: 1
Reel: 2,100

PIC16 3.5 kB 128 B SSOP-28 20 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 512B RAM 10 bit1.8-3.6V 1,830In Stock
Min.: 1
Mult.: 1
Reel: 2,100

PIC16 14 kB 512 B SSOP-28 20 MHz 10 bit 25 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 28KB Flash 2KB RAM, 10bADC 4,299In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F177x Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP 4,007In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP 2,524In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC PPS, EUSART, SPI/I2C 2,606In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TSSOP-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1K RAM, 10-BIT ADC 4,121In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 1,517In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 1 kB QFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 2,568In Stock
Min.: 1
Mult.: 1
Reel: 1,600

PIC16 28 kB 1 kB QFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 16 I/O 943In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B SOIC-18 20 MHz No ADC 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F648 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 424In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 368 B PDIP-18 20 MHz No ADC 16 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F8x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 3,625In Stock
Min.: 1
Mult.: 1
Reel: 2,100

PIC16 28 kB 2 kB SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel, Cut Tape