e200z4 Core 32-bit Microcontrollers - MCU

Results: 356
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 3M FLASH, 384K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

MPC574xC SMD/SMT MAPBGA-100 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 160 MHz 65 I/O 1.2 V 1.32 V - 40 C + 125 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 3M FLASH, 384K RAM, FLEXRAY, ISO CAN FD, Automotive Qualified, -40C > 105C, 120MHz Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

MPC574xC SMD/SMT LQFP-176 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 120 MHz 129 I/O 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 3M FLASH, 384 RAM, FLEXRAY, ISO CAN FD, Automotive Qualified, -40C > 105C, 160MHz Non-Stocked Lead-Time 3 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

MPC574xC SMD/SMT MAPBGA-100 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 160 MHz 65 I/O 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,SINGLE CORE,3M FLASH,512 RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500
MPC574xC SMD/SMT MAPBGA-100 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 160 MHz 65 I/O 1.2 V 1.32 V - 40 C + 125 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 3M FLASH, 384K RAM, FLEXRAY, Automotive Qualified, -40C > 125C, 120MHz, 1N84S Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

MPC574xC SMD/SMT LQFP-176 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 120 MHz 129 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 3M FLASH, 384K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

MPC574xC SMD/SMT MAPBGA-100 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 1.2 V 1.32 V - 40 C + 85 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 3M FLASH, 384K RAM, FLEXRAY, HSM, Automotive Qualified, -40C > 125C, 120MHz, 1N84S Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

MPC574xC SMD/SMT LQFP-176 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 120 MHz 129 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 3M FLASH, 512K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500
MPC574xC SMD/SMT MAPBGA-100 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 160 MHz 65 I/O 1.2 V 1.32 V - 40 C + 105 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 3M FLASH, 384K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 125C, 160MHz Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

MPC574xC SMD/SMT LQFP-176 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 3M FLASH, 256K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

MPC574xC SMD/SMT MAPBGA-100 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 65 I/O 1.2 V 1.32 V - 40 C + 125 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 3M FLASH, 384K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 125C, 160MHz Non-Stocked Lead-Time 3 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MPC574xC SMD/SMT MAPBGA-256 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 178 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 3M FLASH, 512K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 105C, 160MHz Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

MPC574xC SMD/SMT LQFP-176 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,DUAL CORE,3M FLASH,384 RAM Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

MPC574xC SMD/SMT LQFP-176 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit, DUAL CORE, 3M FLASH, 384 RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

MPC574xC SMD/SMT MAPBGA-100 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 65 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,DUAL CORE,3M FLASH,384 RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MPC574xC SMD/SMT MAPBGA-256 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 178 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,DUAL CORE,3M FLASH,384 RAM Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

MPC574xC SMD/SMT LQFP-176 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 105 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 1MB, 128K RAM, 144pin, 200MHz Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

MPC574xP SMD/SMT LQFP-144 e200z4 1 MB 128 kB 32 bit 12 bit 200 MHz 3.15 V 3.6 V - 40 C + 135 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 1MB Flash, 128K RAM, 150MHz Non-Stocked Lead-Time 3 Weeks
Min.: 760
Mult.: 760
MPC574xP SMD/SMT MAPBGA-257 e200z4 1 MB 128 kB 32 bit 12 bit 150 MHz 3.15 V 3.6 V - 40 C + 135 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 1MB Flash, 128K RAM, 150MHz Non-Stocked Lead-Time 3 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
MPC574xP SMD/SMT MAPBGA-257 e200z4 1 MB 128 kB 32 bit 12 bit 150 MHz 3.15 V 3.6 V - 40 C + 135 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU Freescale 32-bit MCU, Dual core Power Arch, 1.5MB Flash, 180MHz, -40/+125degC, MAPBGA 257 Non-Stocked Lead-Time 3 Weeks
Min.: 760
Mult.: 760
MPC574xP SMD/SMT MAPBGA-257 e200z4 1.5 MB 192 kB 32 bit 12 bit 180 MHz 3.15 V 3.6 V - 40 C + 135 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2MB, 256K RAM, 144pin, 200MHz Non-Stocked Lead-Time 3 Weeks
Min.: 300
Mult.: 300

MPC574xP SMD/SMT LQFP-144 e200z4 2 MB 256 kB 32 bit 12 bit 200 MHz 3.15 V 3.6 V - 40 C + 135 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2MB, 256K RAM, 144pin, 200MHz Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500

MPC574xP SMD/SMT LQFP-144 e200z4 2 MB 256 kB 32 bit 12 bit 200 MHz 3.15 V 3.6 V - 40 C + 135 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 125C Non-Stocked Lead-Time 3 Weeks
Min.: 880
Mult.: 880

MPC574xB SMD/SMT MAPBGA-100 e200z4 1.5 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 880
Mult.: 880

MPC574xB SMD/SMT MAPBGA-100 e200z4 1.5 MB 192 kB 32 bit 10 bit, 12 bit 160 MHz 65 I/O 1.2 V 1.32 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 200
Mult.: 200

MPC574xB SMD/SMT LQFP-176 e200z4 1.5 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 129 I/O 1.2 V 1.32 V - 40 C + 105 C Tray